Low

EV-ADF41020EB1Z - 

Evaluation Board, PLL Frequency Synthesizer, ADF41020

The actual product may differ from image shown

Manufacturer Part No:
EV-ADF41020EB1Z
Newark Part No.:
53W0256
Product Range
ADF41020 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The EV-ADF41020EB1Z is an evaluation kit designed to let the user evaluate the performance of the ADF41020 frequency synthesizer for phase locked loops (PLLs). The board contains the ADF41020 synthesizer, a 100MHz TCXO and power supplies, USB interface and RF output connectors. There is also an active loop filter and a 13GHz VCO on board. The ADF41020 frequency synthesizer can be used to implement local oscillators as high as 18GHz in the up conversion and down conversion sections of wireless receivers and transmitters. It consists of a low noise, digital phase frequency detector (PFD), a precision charge pump, a programmable reference divider, and high frequency programmable feedback dividers.
  • Self contained board for generating RF frequencies
  • Accompanying software allows complete control of synthesizer functions from a PC
  • 18GHz maximum RF input frequency
  • Integrated SiGe prescaler
  • 2.85V to 3.15V PLL power supply
  • Programmable charge pump currents
  • 3 wire serial interface
  • Analog and digital lock detect
  • Hardware and software power down mode

Applications

Communications & Networking, Wireless, Test & Measurement, Sensing & Instrumentation

Contents

ADF41020 evaluation board, USB cable, CD that includes Self installing software, Electronic version of the ADF41020 data sheet and e UG-405 user guide.

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
Analog Devices
:
ADF41020
:
Clock & Timing
:
PLL Frequency Synthesizer
:
Evaluation Board ADF41020, Software, User Guide
:
ADF41020 Series
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 8/28/17

Not Normally Stocked

Non-Cancelable / Non Returnable

$140.63 $ 140.63
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $140.63
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.