Low

ANALOG DEVICES  EV-ADF4002SD1Z  Evaluation Board, Integer-N PLL Frequency Synthesizer, 400 MHz, ADF4002

ANALOG DEVICES EV-ADF4002SD1Z
Manufacturer Part No:
EV-ADF4002SD1Z
Newark Part No.:
73T0151
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The EV-ADF4002SD1Z is an evaluation kit designed to allow the user to evaluate the performance of the ADF4002 frequency synthesizer for PLLs. The ADF4002 is used to implement local oscillators in the up conversion and down conversion sections of wireless receivers and transmitters. The board contains the footprint for an ADF4002 synthesizer, an SMA connector for the reference input, power supplies and an RF output. There is also a footprint for a loop filter and a VCO on board. The evaluation kit software that is compatible with Windows XP and later versions to allow easy programming of the synthesizer. This evaluation board requires an SDP controller board for connection to the PC. The SDP controller board connects to the PC via USB 2.0. The evaluation board will connect to the SDP controller board and it cannot be connected directly to the PC. The evaluation software running on the PC will communicate through the SDP controller board, to the evaluation board.
  • General purpose PLL evaluation board excluding VCO, loop filter and TCXO
  • Accompanying software allows complete control of synthesizer functions from a PC
  • 400MHz bandwidth
  • 2.7V to 3.3V power supply
  • Three wire serial interface
  • 200MHz phase detector
  • Analog and digital lock detect
  • Hardware and software power down mode
  • Programmable charge pump currents
ESD sensitive device, take proper precaution while handling the device.

 

Product Information

Silicon Manufacturer:
Analog Devices
Silicon Core Number:
ADF4002
Kit Application Type:
Clock & Timing
Application Sub Type:
PLL Frequency Synthesizer
Kit Contents:
Evaluation Board ADF4002, User Guide, Software
Product Range:
ADF4002 Series
Features:
Accompanying Software Allows Complete Control of Synthesizer Functions from a PC
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Defence, Military & Aerospace
  • Clock & Timing

Contents

ADF4002 evaluation board, CD that includes Self installing software and Electronic version of the ADF4002 data sheet and UG-108 user guide.

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.