Low

ANALOG DEVICES  DAC8426FPZ  Digital to Analog Converter, Quad, 8 bit, 13.5V to 16.5V, DIP, 20 Pins

ANALOG DEVICES DAC8426FPZ
Technical Data Sheet (359.43KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The DAC8426FPZ is a complete quad voltage output Digital-to-analog Converter (DAC) with internal reference. This product fits directly into any existing 7226 socket where the user currently has a 10V external reference. The external reference is no longer necessary. The internal reference of the DAC8426 is laser-trimmed to ±0.4% offering a 25ppm/°C temperature coefficient and 5mA of external load driving capability. The DAC8426 contains four 8-bit voltage-output CMOS D/A converter on a single chip. A 10V output band-gap reference sets the output full-scale voltage. The circuit also includes four input latches and interface control logic. One of the four latches, selected by the address inputs, is loaded from the 8-bit data bus input when the write strobe is active low. All digital inputs are TTL/CMOS compatible. The on-board amplifiers can drive up to 10mA from either a single or dual supply.
  • No adjustments required
  • Internal 10V bandgap reference
  • Fast 50ns data load time
  • Pin-for-pin replacement for PM-7226 and AD7226, eliminates external reference

 

Product Information

Resolution (Bits):
8bit
Sampling Rate:
-
Input Channel Type:
-
Supply Voltage Range:
13.5V to 16.5V
ADC / DAC Case Style:
DIP
No. of Pins:
20Pins
Data Interface:
Parallel
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
DAC8426 Series
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Automation & Process Control;
  • Sensing & Instrumentation

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Associated Products