Low

ANALOG DEVICES  DAC8043AESZ  Digital to Analog Converter, 12 bit, 4.5V to 5.5V, NSOIC, 8 Pins

ANALOG DEVICES DAC8043AESZ
Technical Data Sheet (784.12KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resolution (Bits):
12bit
Sampling Rate:
-
Input Channel Type:
-
Supply Voltage Range:
4.5V to 5.5V
ADC / DAC Case Style:
NSOIC
No. of Pins:
8Pins
Data Interface:
Serial
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
DAC8043A Series
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Digital to Analog Converter, 12 bit, Serial, 4.75V to 5.25V, SOIC, 8 Pins

LINEAR TECHNOLOGY

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $9.15 25+ $6.10 100+ $5.00

Buy

Associated Products