Low

ANALOG DEVICES  CFTL-CN0134-EVALZ  ADL5375, TRANSMITTER, EVALUATION BOARD

ANALOG DEVICES CFTL-CN0134-EVALZ
Manufacturer Part No:
CFTL-CN0134-EVALZ
Newark Part No.:
59T0421
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The CFTL-0134-EVALZ is an evaluation board described in the circuit from the Lab CN-0134, entitled "Broadband low EVM direct conversion transmitter". It contains the ADF4350 synthesiser, the ADL5375 wideband transmit modulator and some ultra-low noise LDOs. The board can be controlled using the ADF4350 programming software. A USB cable is included with the board to connect to a pc USB port. The control software for CFTL-0134-EVALZ uses the standard ADF4350 programming software. This circuit is a complete implementation of the analog portion of a broadband direct conversion transmitter (analog baseband in, RF out). RF frequencies from 500MHz to 4.4GHz are supported through the use of a PLL with a broadband integrated voltage controlled oscillator (VCO). Harmonic filtering of the LO from the PLL ensures excellent Quadrature accuracy.
  • Includes ADF4350 wideband PLL + VCO
  • ADL5375 features wideband IQ modulator
  • Features ultra low-noise voltage regulators, ADP150, ADP3334
  • 25MHz TCXO reference
  • USB interface
  • Accompanying ADF4350 software allows control of synthesiser functions from PC

 

Product Information

Silicon Manufacturer:
Analog Devices
Silicon Core Number:
ADF4350
Kit Application Type:
Clock & Timing
Application Sub Type:
Voltage Controlled Oscillator
Kit Contents:
Evaluation Board CN0134
Product Range:
ADF4350 Series
Features:
Fractional-N Synthesizer & Integer-N Synthesizer, Low Phase Noise VCO, RF Output Mute Function
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Communications & Networking
  • RF Communications
  • Medical

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.