Low

ANALOG DEVICES  ADZS-WVGALCD-EX3  Extender Board, WVGA /LCD, EZ-KIT Lite/EZ Board, Capacitive Touch Screen Controller, SPI

Manufacturer Part No:
ADZS-WVGALCD-EX3
Newark Part No.:
94T0017
Technical Datasheet:
See all Technical Docs
ANALOG DEVICES ADZS-WVGALCD-EX3
ANALOG DEVICES ADZS-WVGALCD-EX3
360°

The actual product may differ from image shown

Product Overview

The ADZS-WVGALCD-EX3 is a WVGA/LCD extender board for EI3 Interface. It is a separately sold daughter board that plugs onto the expansion interface 3 (EI3) of an EZ-KIT Lite/EZ-Board evaluation system. This board provides a platform for evaluating a landscape LCD, capacitive touch controller and digital accelerometer using embedded processor evaluation boards. The extender board aids the design and prototyping phases of embedded processor targeted applications. The board extends the capabilities of the evaluation system by providing a connection between the parallel peripheral interface (PPI) of the processor and on board 4.1 inch liquid crystal display (LCD). The serial peripheral interface (SPI) and two wire interface (TWI) of the processor are used to communicate with the LCD, AD7879 touch screen controller, AD7147 capacitive touch controller, and ADXL345 digital accelerometer on the extender.
  • 4.1inch landscape WVGA (800x480) 24bit TFT LCD
  • LCD has integrated touch screen and backlight
  • Interfaces to embedded processor via PPI and SPI
  • Software configurable PPI interface (16, 18, or 24bits)
  • EI3 interface to main processor board (EZ-Board)
  • No power supply required, derives power from the EZ-KIT Lite/EZ-Board
  • Software controlled switches for board configuration
  • Software configuration technology that eliminates the need for mechanical switches and jumpers
  • No power supply required: derives power from the EZ-KITLite / EZ-Board
  • CE certified
ESD sensitive device, take proper precaution while handling the device.
This board should not be used in or near any medical equipment or RF devices.

Product Information

Silicon Manufacturer:
Analog Devices
Accessory Type:
Core Architecture:
DSP
Core Sub-Architecture:
-
Silicon Core Number:
-
Silicon Family Name:
Blackfin
For Use With:
ADSP-BF60x Processor Boards
Kit Contents:
Extender Board for WVGA / LCD, EZ-KIT Lite / EZ Board
Product Range:
-
Features:
Capacitive Touch Screen Controller, PPI & SPI Interface, Accelerometer
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Imaging, Video & Vision
  • Communications & Networking
  • Imaging, Video & Vision

Contents

WVGA/LCD EI3 extender board, A bag containing hardware for securing the extender board onto the EZ-KIT Lite/EZ-Board, Release note.

Notes

This board should not be used in or near any medical equipment or RF devices.

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.