Low

ADZS-USB-ICE - 

USB BASED EMULATOR, USB 1.1, USB 2.0, JTAG, DSP

ANALOG DEVICES ADZS-USB-ICE

The actual product may differ from image shown

Manufacturer Part No:
ADZS-USB-ICE
Newark Part No.:
21M6780
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADZS-USB-ICE is an USB-based Emulator. Full speed USB 1.1 interface enabling download speeds of up to 150KBps. Multiple processor and DSP I/O voltage support with automatic detection. Support for all ADI JTAG processors and DSPs. 5V tolerant and 3.3V compliant for 5V processors and DSPs.
  • Multiprocessor support
  • 14-pin JTAG connector
  • 1.8V, 2.5V and 3.3V compliant and tolerant
  • Support for all ADI JTAG processors and DSPs
  • 5V tolerant and 3.3V compliant for 5V processors and DSPs
  • Multiprocessor support
  • 14 pin JTAG connector
  • 3 meter USB cable for difficult to reach targets
  • CE certified
  • Plug-n-Play, USB 2.0 compliant

Applications

Embedded Design & Development, Communications & Networking

Contents

USB-based emulator with 14-pin JTAG connector, USB cable.

Footnotes

Do not connect or disconnect a USB emulator JTAG header, whether powered up or not, to/from a powered target.

Warnings

ESD sensitive

Product Information

:
Emulator
:
-
:
Blackfin
:
-
:
USB-based Emulator w/ 14-pin JTAG connector, USB cable
:
USB 1.1, up to 150Kbps
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Please could you provide more information on ADZS-USB-ICE Product ?
2 years, 8 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
ADZS-HPUSB-ICE is a cost-effective High performance (HP) Universal Serial Bus (USB)-based emulator each provides an easy, portable, non-intrusive, target-based debugging solution for Analog Devices JTAG processors and DSPs. These powerful USB-based emulators perform a wide range of emulation functions including single-step and full speed execution with pre-defined breakpoints and viewing and/or altering of register and memory contents. With the ability to automatically detect and support multiple I/O voltages, the USB and HP USB emulators enable users to communicate with all of the Analog Devices JTAG processors and DSPs using either a full speed USB 1.1 or high-speed USB 2.0 port on the host PC. Applications and data can easily be tested and transferred between the emulators, VisualDSP++ development and debugging environment which are sold separately.

Feature & Benefits:
Full speed USB 1.1 interface enabling download speeds of up to 150KB/Sec (ADZS-USB-ICE)
3 meter USB type-A to mini-B cable
1.8V, 2.5V and 3.3V compliant and tolerant
Support for all ADI JTAG processors and DSPs
5V tolerant and 3.3V compliant for 5V processors and DSPs
Multiprocessor support
14 pin JTAG connector
3 meter USB cable for difficult to reach targets
CE certified
Plug-n-Play, USB 2.0 compliant

Applications: Signal Processing, Communications & Networking

Warnings:
ESD sensitive

Kit Contents:
HPUSB-ICE, USB-ICE assembly, 5 volt power supply, 3-meter USB type-A to mini-B cable
2 years, 7 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:02.930-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_21M6780, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.