Low

ADZS-TS201S-EZLITE - 

Evaluation Board, VisualDSP++ Quick Reference Card, USB, With Power Supply

ADZS-TS201S-EZLITE - Evaluation Board, VisualDSP++ Quick Reference Card, USB, With Power Supply
ADZS-TS201S-EZLITE - Evaluation Board, VisualDSP++ Quick Reference Card, USB, With Power Supply

The actual product may differ from image shown

Manufacturer Part No:
ADZS-TS201S-EZLITE
Newark Part No.:
30M0494

Product Information

:
Analog Devices
:
SHARC
:
SHARC
:
ADSP-TS201S
:
SHARC
:
32bit
:
Eval Board ADSP-TS201S, VisualDSP++ Quick Reference Card, Power Supply, USB Cable, CD, Manual
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

ADSP-TS201S EZ-KIT Lite provides developers with a cost-effective method for initial evaluation of the ADSP-TS201S TigerSHARC Processor and its multiprocessing capabilities. This EZ-KIT Lite includes two ADSP-TS201S processors on a desktop evaluation-board along with fundamental debugging software to facilitate architecture evaluations via a USB-based PC-hosted tool set. With this EZ-KIT Lite, users can learn more about ADI’s ADSP-TS201S hardware and software development environments and quickly prototype applications. The ADSP-TS201S EZ-KIT Lite provides an evaluation suite of the VisualDSP++ development and debugging environment with the C/C++ compiler, assembler and linker. Via the USB interface, VisualDSP++ can communicate with the included software debug agent enabling users to perform standard debugging functions and multiprocessor functions such as synchronous step, synchronous run and synchronous halt.
  • Dual ADSP-TS201S TigerSHARC processors
  • 4MB (512K x 8bit) FLASH memory
  • 32MB (4M x 64bit) SDRAM
  • AD1871 stereo, 24bit, 96 KHz, multi bit Sigma-Delta ADC
  • AD1854 stereo, 24bit, 96 KHz, multi bit Sigma-Delta DAC
  • Two 1/8” stereo audio jacks
  • 4 external LVDS link port connectors (1 transmit and 1 receive per processor)
  • ADP3331, ADP3336, ADP1864, ADP1821 and ADP1823 voltage regulators
  • 14 pin emulator connector for JTAG interface, LVDS link ports, Expansion interface connectors
  • CE certified

Applications

Signal Processing, Communications & Networking

Contents

ADSP-TS201S EZ-KIT Lite board, VisualDSP++ Installation Quick Reference CardADSP-TS201S EZ-KIT Lite Evaluation System Manual (this document), CD containing: VisualDSP++ software, ADSP-TS201 EZ-KIT Lite debug software, USB driver files, Example programs, Universal 7.5V DC power supply, USB 2.0 cable, Registration card (please fill out and return)

Warnings

ESD sensitive

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

$1,087.50 $ 1087.50
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1,087.50
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Please could you provide more information on ADZS-TS201S-EZLITE Product ?
2 years, 8 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
ADSP-TS201S EZ-KIT Lite provides developers with a cost-effective method for initial evaluation of the ADSP-TS201S TigerSHARC Processor and its multiprocessing capabilities. This EZ-KIT Lite includes two ADSP-TS201S processors on a desktop evaluation board along with fundamental debugging software to facilitate architecture evaluations via a USB-based PC-hosted tool set. With this EZ-KIT Lite, users can learn more about ADI’s ADSP-TS201S hardware and software development environments and quickly prototype applications. The ADSP-TS201S EZ-KIT Lite provides an evaluation suite of the VisualDSP++ development and debugging environment with the C/C++ compiler, assembler and linker. Via the USB interface, VisualDSP++ can communicate with the included software debug agent enabling users to perform standard debugging functions and multiprocessor functions such as synchronous step, synchronous run and synchronous halt.

Feature & Benefits:
Dual ADSP-TS201S TigerSHARC processors
4MB (512K x 8bit) FLASH memory
32MB (4M x 64bit) SDRAM
AD1871 stereo, 24bit, 96 KHz, multi bit Sigma-Delta ADC
AD1854 stereo, 24bit, 96 KHz, multi bit Sigma-Delta DAC
Two 1/8” stereo audio jacks
4 external LVDS link port connectors (1 transmit and 1 receive per processor)
ADP3331, ADP3336, ADP1864, ADP1821 and ADP1823 voltage regulators
14 pin emulator connector for JTAG interface, LVDS link ports, Expansion interface connectors
CE certified

Applications: Signal Processing, Communications & Networking

Warnings:
ESD sensitive

Kit Contents:
ADSP-TS201S EZ-KIT Lite board, VisualDSP++ Installation Quick Reference CardADSP-TS201S EZ-KIT Lite Evaluation System Manual (thisdocument), CD containing: VisualDSP++ software, ADSP-TS201 EZ-KIT Lite debug software, USB driver files, Example programs, Universal 7.5V DC power supply, USB 2.0 cable, Registration card (please fill out and return)
2 years, 8 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:23:30.716-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_30M0494, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.