Low

ADZS-ICE-100B - 

EMULATOR, HIGH SPEED USB, FOR BLACKFIN

ANALOG DEVICES ADZS-ICE-100B

The actual product may differ from image shown

Manufacturer Part No:
ADZS-ICE-100B
Newark Part No.:
51R0704
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Blackfin
:
-
:
Emulator, USB Cable
:
Emulator
:
-
:
-
:
Single-Step and Full-Speed Execution, 5MHz JTAG TCLK Frequency, Multiprocessor Support
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ADZS-ICE-100B is an Analog Device's blackfin ICE-100B emulator. ADZS-ICE-100B is an easy, portable, nonintrusive, target based debugging solution. The emulator performs a wide range of emulation functions, including single step and full speed execution with predefined breakpoints, and viewing and/or altering of register and memory contents. The ICE-100B emulator is used in conjunction with the VisualDSP++ development environment to create, test, and debug advanced processor application software on Analog Device's blackfin processors. The ICE-100B emulator provides state of the art support for JTAG compliant Analog Device's processors.
  • Plug-n-play, USB 2.0 compliant and USB bus powered device
  • It features high speed USB device
  • USB 2.0 interface enabling download speeds of up to 255KB/sec
  • Windows XP or Windows Vista operation
  • It has multiple processor i/o voltage support
  • JTAG clock operation of 5MHz
  • IEEE 1149.1 14 pin JTAG connector

Applications

Embedded Design & Development

Contents

ICE-100B emulator, 2meter USB standard-A to mini-B cable.