Low

ANALOG DEVICES  ADZS-HPUSB-ICE  USB JTAG Emulator, High Speed USB 2.0 1.5MB/sec

ANALOG DEVICES ADZS-HPUSB-ICE
Manufacturer Part No:
ADZS-HPUSB-ICE
Newark Part No.:
14M7074
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

ADZS-HPUSB-ICE is a cost-effective High Performance (HP) Universal Serial Bus (USB)-based emulator which provide an easy, portable, non-intrusive, target-based debugging solution for Analog Devices JTAG processors and DSPs. These powerful USB-based emulators perform a wide range of emulation functions including single-step and full speed execution with pre-defined breakpoints and viewing and/or altering of register and memory contents. With the ability to automatically detect and support multiple I/O voltages, the USB and HP USB emulators enable users to communicate with all of the Analog Devices JTAG processors and DSPs using either a full speed USB1.1 or high-speed USB2.0 port on the host PC. Applications and data can easily be tested and transferred between the emulators , VisualDSP++ debuggers which are sold separately.
  • High speed USB 2.0 interface enabling download speeds of up to 1.5MB/sec
  • Background Telemetry Channel (BTC) support enabling non-intrusive data exchange at up to 2.0 MB/sec
  • 1.8V, 2.5V and 3.3V compliant and tolerant
  • Support for all ADI JTAG processors and DSPs
  • 5V tolerant and 3.3V compliant for 5V processors and DSPs
  • Multiprocessor support
  • 14 pin JTAG connector
  • 3 meter USB cable for difficult to reach targets
  • CE certified
  • Plug-n-Play, USB 2.0 compliant
ESD sensitive
Do not connect or disconnect a HPUSB emulator JTAG header, whether powered up or not, to/from a powered target.

Product Information

Silicon Manufacturer:
IC Product Type:
Emulator
Silicon Family Name:
-
Core Architecture:
Blackfin
Core Sub-Architecture:
MSP430
Silicon Core Number:
Kit Contents:
USB-based Emulator w/ 14-pin JTAG connector, USB cable
No. of Bits:
Features:
USB 2.0, up to 1.5MB/sec
Product Range:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Signal Processing
  • Communications & Networking

Contents

HPUSB-ICE, 5-volt power supply, 3-meter USB type-A to mini-B cable

Notes

Do not connect or disconnect a HPUSB emulator JTAG header, whether powered up or not, to/from a powered target.

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.