Low

ANALOG DEVICES  ADZS-DECODE-EX3  Extender Board for EI3 Interface Board, EZ-KIT Lite / EZ Board, HDMI Switching

Manufacturer Part No:
ADZS-DECODE-EX3
Newark Part No.:
94T0014
Technical Datasheet:
See all Technical Docs
ANALOG DEVICES ADZS-DECODE-EX3
ANALOG DEVICES ADZS-DECODE-EX3
360°

The actual product may differ from image shown

Product Overview

The ADZS-DECODE-EX3 is Video Decoder for EI3 Extender board. It is a low cost platform facilitating the evaluation of video processing on an Embedded Processor via EZ-board development hardware and the Cross Core Embedded Studio software development environment. The decoder employs ADV7842, a device for AVR video receivers, LCD/DLP front projectors, HDTV STBs with PVR projectors and advanced TVs such as PDP, HDTVs, LCD TVs, LCD/DLP rear projection HDTVs, CRT TVs LCoS HDTVs. Video decoders with hardcoded encryption keys (ADZS-DECODEK-EX3) are available to decode High-Bandwidth Digital Content Protection (HDCP) protected content over the HDMI connection. Decoders available with encryption keys of HDCP licensees only. These EZ-Extenders connect with embedded processor EZ-boards that support Expansion Interface 3 (EI3) specification.
  • Dual HDMI 1.4 fast switching receiver
  • 12bit, 170MHz video and graphics digitizer
  • 3D comb filter decoder
  • 256Mbit DDR SDRAM
  • Power and Two Hot Plug Detect LEDs
  • Connections include 2 HDMI, DB15 VGA, SVIDEO, composite and component
  • Formats up to 720p
  • colour depths up to 24bits
  • Soft configuration
  • CE certified
ESD sensitive

 

Product Information

Silicon Manufacturer:
Analog Devices
Accessory Type:
Core Architecture:
DSP
Core Sub-Architecture:
-
Silicon Core Number:
ADSP-BF609
Silicon Family Name:
Blackfin
For Use With:
ADSP-BF60x Processor Boards
Kit Contents:
Extender Board for EI3 Interface Board, EZ-KIT Lite / EZ Board, Video Cable
Product Range:
BFEXT-VIDEI3 Series
Features:
HDMI Switching, Video and Graphics Digitizer
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Imaging, Video & Vision;
  • Signal Processing;
  • Communications & Networking

Contents

Video Decoder EI3 Extender Board, A bag containing hardware for securing the extender board onto the EZ-KIT Lite/EZ-Board, Two video cables: one HDMI and one component, Release notes containing information about the product download

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products