ANALOG DEVICES  ADZS-CM408F-EZLITE  EVAL KIT, EZ-KIT LITE, ADSP-CM408F

ANALOG DEVICES ADZS-CM408F-EZLITE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 19X9975
  • Manufacturer Part No ADZS-CM408F-EZLITE

Product Specifications, Documents & More


  • Core Architecture: ARM
  • Core Sub-Architecture: Cortex-M4
  • Features: 30MHz Core Frequency, SRAM Memory Chip, UART0/1, CAN & USB Interface, External Power Supply
  • Kit Contents: Eval Board ADSP-CM408F, J-Link Lite ARM, Universal 5V DC Power, USB 2.0 Cable
  • No. of Bits: 32bit
  • SVHC: No SVHC (15-Jun-2015)
  • Silicon Core Number: ADSP-CM408F
  • Silicon Family Name: ADSP-CM40x
  • Silicon Manufacturer: Analog Devices

Availability

Availability:  3

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 4/4/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $372.75 $372.75

Buy

Price

Quantity List Price
1+ $372.75
 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought