Low

ANALOG DEVICES  ADZS-CM408F-EZLITE  EVAL BOARD, ADSP-CM407F/CM408F PROCESSOR

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 08X7570
  • Manufacturer Part No ADZS-CM408F-EZLITE

Product Information


  • Core Architecture: ARM
  • Core Sub-Architecture: Cortex-M4
  • Features: 30MHz Core Frequency, SRAM Memory Chip, UART0/1, CAN & USB Interface, External Power Supply
  • Kit Contents: Eval Board ADSP-CM407F/CM408F, J-Link Lite ARM, Power Supply, USB 2.0 Cable
  • No. of Bits: 32bit
  • SVHC: No SVHC (16-Dec-2013)
  • Silicon Core Number: ADSP-CM407F
  • Silicon Family Name: ADSP-CM40x
  • Silicon Manufacturer: Analog Devices

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 12/1/14

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $365.68

Buy

Price

Quantity List Price
1+ $365.68

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought