Low

ADZS-CM403F-EZLITE - 

Evaluation Kit, EZ-Kit Lite, 32bit, 30MHz Core Frequency, UART0, CAN Interface

ANALOG DEVICES ADZS-CM403F-EZLITE

The actual product may differ from image shown

Manufacturer Part No:
ADZS-CM403F-EZLITE
Newark Part No.:
08X7568
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
ARM
:
Cortex-M4
:
ADSP-CM403F
:
Eval Board ADSP-CM402F/CM403F, J-Link Lite ARM, Power Supply
:
32bit
:
-
:
Analog Devices
:
ADSP-CM40x
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ADZS-CM403F-EZLITE is a EZ-KIT Lite evaluation kit for ADSP-CM403F mixed signal control processor. This hardware evaluation board supports for the ADSP-CM40x signal control processor family. The ADSP-CM403F mixed signal control processor is based on the ARM Cortex-M4 processor core with floating point unit and integrated SRAM memory, flash memory, accelerators and peripherals. Two expansion connectors (analogue interface and PWM/digital interface) are provided for connecting boards that incorporate motors. Another expansion connector is provided for connecting an any bus board and/or a memory/FPGA extender card. The evaluation board is designed to be used in conjunction with the IAR embedded workbench development tools to test capabilities of the ADSP-CM403F processor.
  • Universal asynchronous receiver/transmitter (UART0)
  • DB9 female connector
  • Controller area network (CAN) interface
  • Two wire interface (TWI) control
  • Debug (JTAG/SWD/SWV/TRACE) interface
  • Three push buttons, one reset, two IRQ/flag
  • Pulse width modulation (PWM) connector
  • Six LEDs, one power (green), one reset (red), one SYS_FAULT (red), and three general purpose (amber)
  • ADM708 microprocessor supervisory circuits
  • 0.05ohm resistors for processor current measurement

Applications

Motor Drive & Control, Industrial

Contents

ADSP-CM403F EZ-KIT Lite board, J-Link Lite ARM, Universal 5V DC power supply.

Footnotes

The board is an open system design which does not include a shielded enclosure and therefore may cause interference to other electrical devices in close proximity.

Warnings

ESD sensitive device, take proper precaution while handling the device.

Associated Products

Compare Selected