Low

ADZS-BFSHUSB-EZEXT - 

USB EZ-Extender for Blackfin and SHARC EZ-Boards and EZ-KIT Lites

ADZS-BFSHUSB-EZEXT - USB EZ-Extender for Blackfin and SHARC EZ-Boards and EZ-KIT Lites
ADZS-BFSHUSB-EZEXT - USB EZ-Extender for Blackfin and SHARC EZ-Boards and EZ-KIT Lites

The actual product may differ from image shown

Manufacturer Part No:
ADZS-BFSHUSB-EZEXT
Newark Part No.:
08R6652

Product Information

:
4M x 8bit Numonyx Flash Memory, 16Mbit SPI Memory, AD1939 Analog Audio Codec, 10 LEDs
:
Analog Devices
:
-
:
-
:
ADSP-BF518F
:
Blackfin
:
ADSP-BF518F & ADSP-21469 EZ-Board and EZ-KIT Lite?s
:
Eval Board ADZS-BFSHUSB-EZEXT
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ADZS-BFSHUSB-EZEXT is an USB EZ-Extender for Blackfin and SHARC EZ-Boards and EZ-KIT Lites. It plugs onto the expansion interface of the ADSP-BF518F, ADSP-BF526, and ADSP-21469 EZ-Board evaluation systems. The extender board aids the design and prototyping phases of the ADSP-BF518F, ADSP-BF526, and ADSP-21469 processor targeted applications. This board extends the capabilities of the evaluation system by providing a connection between the asynchronous memory bus of the Blackfin/SHARC processor and a USB 2.0 device. The Blackfin/SHARC USB EZ-Extender are designed to be used in conjunction with the CrossCore Embedded Studio (CCES) and VisualDSP++ software development environments.
  • USB 2.0 interface
  • PLX Technology NET2272 device
  • No power supply required, derives power from the EZ-Board

Applications

Communications & Networking, Signal Processing, Audio

Footnotes

This board should not be used in or near any medical equipment or RF devices.

Warnings

ESD sensitive device, take proper precaution while handling the device.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

$108.75 $ 108.75
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $108.75
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Please could you provide more information on ADZS-BFSHUSB-EZEXT Product ?
2 years, 8 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
The Blackfin SHARC USB EZ-Extender plugs onto the expansion interface of the ADSP-BF518F, ADSP-BF526 and ADSP-21469 EZ-board and EZ-KIT Lite’s. The EZ-Extender aids the design and prototyping phases of the processor targeted applications and extends the capabilities of the evaluation system by providing a connection between the asynchronous memory bus of the Blackfin/SHARC processor and a USB 2.0 device.

Feature & Benefits:
PLX Technology NET2272 device
USB driver and application code
CE certified

Applications: Communications & Networking, Signal Processing, Audio

Warnings:
ESD sensitive
2 years, 8 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:22:09.117-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_08R6652, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.