Low

ADZS-BFLLCD-EZEXT - 

Blackfin Landscape LCD EZ-Extender, Daughter Board Plugs into ADSP-BF526 EZ-board

ANALOG DEVICES ADZS-BFLLCD-EZEXT

The actual product may differ from image shown

Manufacturer Part No:
ADZS-BFLLCD-EZEXT
Newark Part No.:
19P8252
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The Blackfin Landscape LCD EZ-Extender is a daughter board that plugs onto the expansion interface II of the ADSP-BF526 EZ-board. The extender also plugs into the parallel peripheral interface(PPI) connector of the ADSP-BF537, ADSP-BF538, or ADSP-BF548 EZ-KIT Lite evaluation system. The extender board aids the design and prototyping phases of the ADSP-BF526, ADSP-BF537, ADSP-BF538, or ADSP-BF548 processor targeted applications. The board extends the capabilities of the evaluation system by providing a connection between the PPI of the Blackfin processor and the on-board 3.5 inch LCD display. The serial peripheral interconnect (SPI) port and TWI interface of the Blackfin processor are used to communicate to the LCD display, AD7879 touch screen controller, AD7147 capacitive touch controller and the 2 KB serial ROM of the extender.
  • Sharp LQ035Q1DH02 3.5 in. LCD with resistive touch
  • Analog Devices AD7879 touch screen controller
  • Analog Devices AD7147 capacitive touch controller
  • No power supply required: derives power from the EZ-KIT Lite / EZ-Board
  • Dimensions: 3.75 in. (height) x 3.5 in. (width)
  • CE certified
  • AD7147 capacitive touch controller
  • No power supply required, derives power from the EZ-KIT Lite/EZ-Board
  • Four push buttons and one scroll wheel

Applications

Audio, Imaging, Video & Vision, Signal Processing, Communications & Networking

Footnotes

This board should not be used in or near any medical equipment or RF devices.

Warnings

ESD sensitive

Product Information

:
Analog Devices
:
Blackfin
:
-
:
ADSP-BF526
:
Blackfin
:
ADSP-BF526, ADSP-BF537, ADSP-BF538 and ADSP-BF548 Blackfin Processors
:
Board Docs
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 8/14/17

Not Normally Stocked

Non-Cancelable / Non Returnable

$146.82 $ 146.82
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $146.82
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Please could you provide more information on ADZS-BFLLCD-EZEXT Product ?
2 years, 8 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
The Blackfin Landscape LCD EZ-Extender is a daughter board that plugs onto the expansion interface II of the ADSP-BF526 EZ-board. The extender also plugs into the parallel peripheral interface(PPI) connector of the ADSP-BF537, ADSP-BF538, or ADSP-BF548 EZ-KIT Lite evaluation system. The extender board aids the design and prototyping phases of the ADSP-BF526, ADSP-BF537, ADSP-BF538, or ADSP-BF548 processor targeted applications. The board extends the capabilities of the evaluation system by providing a connection between the PPI of the Blackfin processor and the on-board 3.5 inch LCD display. The serial peripheral interconnect (SPI) port and TWI interface of the Blackfin processor are used to communicate to the LCD display, AD7879 touch screen controller, AD7147 capacitive touch controller and the 2 KB serial ROM of the extender.

Feature & Benefits:

Sharp LQ035Q1DH02 3.5 in. LCD with resistive touch
Analog Devices AD7879 touch screen controller
Analog Devices AD7147 capacitive touch controller
No power supply required: derives power from the EZ-KIT Lite / EZ-Board
Dimensions: 3.75 in. (height) x 3.5 in. (width)
CE certified

Applications: Audio, Imaging, Video & Vision, Signal Processing, Communications & Networking

Warnings:
ESD sensitive
2 years, 8 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:25:24.597-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_19P8252, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.