Low

ANALOG DEVICES  ADZS-BFFPGA-EZEXT  BF533 Multimedia Starter Kit, Xilinx Spartan III FPGA, 25MHz Oscillator, Eight Flag LEDs

ANALOG DEVICES ADZS-BFFPGA-EZEXT
Manufacturer Part No:
ADZS-BFFPGA-EZEXT
Newark Part No.:
28M3960
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The ADZS-BF533-MMSKIT is an BF533 multimedia starter kit. The Blackfin multimedia starter kit provides everything that an user need to get started on a media player application. Using a Blackfin EZ-KIT Lite and EZ-Extenders daughter card to perform multimedia related tasks, learn how to render/capture video and audio streams using various off the shelf multimedia devices. As well, the SDK contains source code, "how to" documents and various en/decoders that makes getting started easy and shortens the learning curve. The ADSP-BF533 provides a high performance, power efficient processor choice for today's most demanding convergent signal processing applications. The high performance 16bit/32bit Blackfin embedded processor core, the flexible cache architecture, the enhanced DMA subsystem, and the dynamic power management (DPM) functionality allow system designers a flexible platform to address a wide range of applications.
  • It consist of Xilinx Spartan III FPGA (XC3S1000)
  • It provides USB-LAN EZ-Extender daughter board
  • It captures video from cameras and sensors
  • It sends video to monitors and LCD screens
  • It has two push buttons
  • It has eight flag LEDs
  • It has IDC thru-hole and high speed connector which allows quick access to Blackfin and FPGA
  • It provides audio encoding and decoding
  • It supports advanced debug, trace, and performance monitoring

 

Product Information

Silicon Manufacturer:
Analog Devices
Accessory Type:
Core Architecture:
Blackfin
Core Sub-Architecture:
-
Silicon Core Number:
ADSP-BF533
Silicon Family Name:
Blackfin
For Use With:
ADSP-BF533, ADSP-BF537 or ADSP-BF561
Kit Contents:
Daughter Board
Product Range:
-
Features:
Xilinx Spartan III FPGA, 25MHz Oscillator, Eight Flag LEDs
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Automotive;
  • Industrial;
  • Communications & Networking;
  • Motor Drive & Control;
  • Automation & Process Control

Contents

ADSP-BF533 EZ-KIT Lite, USB-LAN EZ-extender daughter board, A-V EZ-extender daughter board, Blackfin SKD, VisualDSP++ 5.0.

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.