Low

ADZS-BFAV-EZEXT - 

A-V EZ-Extender Daughter Board, Evaluate a Diverse Set of Peripherals, Audio and Video Circuitry

ADZS-BFAV-EZEXT - A-V EZ-Extender Daughter Board, Evaluate a Diverse Set of Peripherals, Audio and Video Circuitry

The actual product may differ from image shown

Manufacturer Part No:
ADZS-BFAV-EZEXT
Newark Part No.:
28M3959

Product Information

:
96kHz Audio Codec, ADV7179 Video Encoder, Flat Panel Display Interface
:
Analog Devices
:
Blackfin
:
-
:
ADSP-BF527
:
Blackfin
:
ADSP-BF533, ADSP-BF537 and ADSP-BF561
:
Daughter Board
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Blackfin A-V EZ-Extender daughter board allows developers to evaluate a diverse set of peripherals on the ADSP-BF533, ADSP-BF537 and ADSP-BF561 processors. The EZ-Extender contains audio and video circuitry, as well as connectors allowing connection to camera sensor evaluation boards and flat panel display (FPD) modules. Applications and information about the use and connection of the various interfaces on the Blackfin A-V EZ-Extender are available from Analog Devices. The board extends the evaluation system capabilities by providing a connection to a video decoder, video encoder, multiple camera evaluation boards, flat panel display, and 3-stereo input channel, 2-stereo output channel audio codec.
  • Analog Devices AD1836 – 96KHz audio codec
  • Five 3.5mm audio jacks
  • Analog Devices ADV7179 video encoder
  • Analog Devices ADV7183B video decoder
  • Connection to Flat panel display Interface
  • OmniVision camera module interface
  • Micron camera module interface
  • Kodak camera module interface

Applications

Automotive, Motor Drive & Control, Automation & Process Control, Security, Test & Measurement

Warnings

The Blackfin A-V EZ-Extender contains ESD (electrostatic discharge) sensitive devices. Electrostatic charges readily accumulate on the human body and equipment and can discharge without detection

Associated Products

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

$250.13 $ 250.13
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $250.13
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.