Low

ADZS-BF609-EZLITE - 

Evaluation Kit, Blackfin EZ LITE, DDR2 SDRAM, Ethernet PHY, Temp Sensor, CAN, SPI, UART

ADZS-BF609-EZLITE - Evaluation Kit, Blackfin EZ LITE, DDR2 SDRAM, Ethernet PHY, Temp Sensor, CAN, SPI, UART
ADZS-BF609-EZLITE - Evaluation Kit, Blackfin EZ LITE, DDR2 SDRAM, Ethernet PHY, Temp Sensor, CAN, SPI, UART

The actual product may differ from image shown

Manufacturer Part No:
ADZS-BF609-EZLITE
Newark Part No.:
94T0013
Availability:
No Longer Manufactured

Product Information

:
ADSP-BF609, DDR2 SDRAM, Burst flash mem, Ethernet PHY, Temp Sensor, CAN, SPI, UART
:
Analog Devices
:
DSP
:
Blackfin
:
BF609
:
Blackfin
:
32bit
:
Board, debug agent, USB cable and kit, power supply, Ethernet cable, 2 GB mem crd, standoffs and hex nuts
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ADZS-BF609-EZLITE is an EZ-KIT Lite evaluation kit for ADSP-BF609 Blackfin processor. It is a low cost hardware solution for users to evaluate the ADSP-BF60x Blackfin processor family. The ADSP-BF609 processor is a member of the Blackfin family of products, incorporating the Micro Signal Architecture (MSA). Blackfin processors combine a dual MAC state of the art signal processing engine, the advantages of a clean, orthogonal RISC like microprocessor instruction set, and single instruction, multiple data (SIMD) multimedia capabilities into a single instruction set architecture. The evaluation board is designed to be used in conjunction with the CrossCore Embedded Studio (CCES) development tools to test capabilities of the ADSP-BF60x Blackfin processors. The EZ-Board requires an USB based emulator (USB, HP-USB, or ICE-100B). The ADSP-BF609 EZ-KIT Lite board is designed to run as a standalone unit.
  • 64M x 16bit (1GB) DDR2 memory
  • 16M x 16bit burst flash memory
  • 32Mbit quad SPI flash memory
  • Ethernet PHY
  • Universal asynchronous receiver/transmitter (UART)
  • ADM1032 two wire sensor
  • Controller area network (CAN) interface
  • Four push buttons, one reset, one wake and two IRQ/flag
  • Next generation of the expansion interface design, provides access to most of the processor signals
  • MP JTAG in and out connectors

Applications

Automotive, Embedded Design & Development, Industrial, Sensing & Instrumentation, Power Management, Motor Drive & Control, Sensing & Instrumentation, Motor Drive & Control, Robotics, Consumer Electronics

Contents

ADSP-BF609 EZ-KIT Lite board, Standalone debug agent (SADA2), USB cable, 5 in 1 USB cable kit, CE approved power supply, Ethernet cable, 2GB memory card, 4 nylon standoffs, 4 nylon hex nuts.

Footnotes

This board should not be used in or near any medical equipment or RF devices.

Warnings

ESD sensitive device, take proper precaution while handling the device.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ANALOG DEVICES

EVAL BOARD, BLACKFIN PROCESSOR

Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

Associated Products

Compare Selected

No Longer Manufactured

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Please could you provide more information on ADZS-BF609-EZLITE Product ?
2 years, 8 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
The ADSP-BF609 EZ-KIT Lite is a evaluation kit which includes an ADSP-BF609 EZ-board with standalone debug emulation hardware. Other emulators supported by the ADSP-BF60x Evaluation Hardware such as ICE -100B, USB-ICE and HPUSB-ICE. It is a low cost hardware solution for users to evaluate the ADSP-BF609 Blackfin processor family. Accessories include a CE approved power supply and a USB cable

Feature & Benefits:
Analog Devices ADSP-BF609 Blackfin processor
Micron MT47H64M16HR-3, 64M x 16bit (1Gb) of DDR2 SDRAM
Micron PC28F128P33T85B, 16M x 16bit (32MB) burst flash memory
UART: ADM3315 RS-232 line driver/receiver
Temp sensor : ADM1032 two-wire sensor
Controller Area Network (CAN) : NXP TJA1041
JTAG header for use with ADI emulators, Standalone debug agent
Expansion Interface 3 (EI3): provides access to most of the processor signals
Quad Serial Peripheral Interface (SPI) : Winbond W25Q32, 32Mb serial flash memory
USB Debug Agent Interface

Applications: Audio, Imaging, Video & Vision, Signal Processing, Communications & Networking, Multimedia, Industrial, Sensing & Instrumentation, Motor Drive & Control, Robotics, Consumer Electronics

Warnings:
ESD sensitive

Kit Contents:
ADSP-BF609 EZ-KIT Lite board, Standalone debug agent (SADA), USB cable, 5 in 1 USB cable kit, CE approved power supply, Ethernet cable, 2 GB memory card, 4 nylon standoffs, 4 nylon hex nuts
2 years, 7 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:03.072-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_94T0013, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.