Low

ANALOG DEVICES  ADZS-BF609-EZBRD  Evaluation Board, 32bit, CAN, UART, For ADSP-BF60x Blackfin Processor Family

ANALOG DEVICES ADZS-BF609-EZBRD
Manufacturer Part No:
ADZS-BF609-EZBRD
Newark Part No.:
82T3690
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The ADSP-BF609 EZ-board is an Evaluation-board. The EZ-board allows users to evaluate the ADSP-BF609 processors without having to purchase additional emulators which they may already own. To evaluate the processor an emulator is required to connect to the EZ-board. It is a low cost hardware solution for users to evaluate the ADSP-BF609 Blackfin processor family .In addition CrossCore Embedded Studio software is also required. Accessories include a CE approved power supply and a USB cable.
  • Analogue Devices ADSP-BF609 Blackfin processor
  • Micron MT47H64M16HR-3 64Mx16bit (1Gbit) DDR2 memory
  • Micron PC28F128P33T85B 16M x 16bit Burst flash memory
  • 32Mbit quad SPI flash memory
  • 10/100 Ethernet PHY
  • UART: ADM3315 RS-232 line driver/receiver
  • USB debug agent interface
  • Temp sensor : ADM1032 two-wire sensor
  • Expansion interface 3 (EI3): provides access to most of the processor signals
  • Controller Area Network (CAN): NXP TJA1041
ESD sensitive
This board should not be used in or near any medical equipment or RF devices.

 

Product Information

Silicon Manufacturer:
Analog Devices
Accessory Type:
Core Architecture:
SHARC
For Use With:
Core Sub-Architecture:
SHARC
Silicon Core Number:
ADSP-BF609
Silicon Family Name:
Blackfin
No. of Bits:
32bit
Kit Contents:
Eval Board ADSP-BF609, Standalone debug agent, Power Supply, USB Cable, Ethernet Cable, Memory Card
Product Range:
-
Features:
Evaluation for ADSP-BF60x Blackfin Processor Familly
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Audio;
  • Imaging, Video & Vision;
  • Signal Processing;
  • Communications & Networking;
  • Multimedia;
  • Industrial;
  • Sensing & Instrumentation;
  • Motor Drive & Control;
  • Robotics;
  • Consumer Electronics

Contents

ADSP-BF609 EZ-KIT Lite board, Standalone debug agent (SADA), USB cable, 5 in 1 USB cable kit, CE approved power supply, Ethernet cable, 2 GB memory card, 4 nylon standoffs, 4 nylon hex nuts

Notes

This board should not be used in or near any medical equipment or RF devices.

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products