Low

ANALOG DEVICES  ADZS-BF548-EZLITE  Evaluation Kit, Visual DSP++, 32bit, LCD Display, DDR RAM, NAND Flash Memory

ANALOG DEVICES ADZS-BF548-EZLITE
Manufacturer Part No:
ADZS-BF548-EZLITE
Newark Part No.:
52M2945
Technical Datasheet:
See all Technical Docs
ANALOG DEVICES ADZS-BF548-EZLITE
Video
360°

The actual product may differ from image shown

Product Overview

The ADSP-BF548 EZ-KIT Lite provides developers with a cost-effective method for initial evaluation of the ADSP-BF54x Blackfin Processors via a USB-based, PC-hosted tool set. With this EZ-KIT Lite, users can learn more about the Analog Devices (ADI) ADSP-BF548 hardware and software development and quickly prototype a wide range of applications. The EZ-KIT Lite includes an ADSP-BF548 Blackfin Processor desktop evaluation-board along with an evaluation suite for VisualDSP++ development and debugging environment including the C/C++ compiler, assembler and linker. The evaluation suite of VisualDSP++ is designed to be used with the EZ-KIT Lite only. The EZ-KIT Lite ships with a 4x4 Keypad, Optical Thumbwheel, QVGA Touch Screen LCD and a 40 Gigabyte Hard Drive.
  • ADSP-BF548 Processor: 400 Ball mBGA, 600MHz, 25MHz CLKIN oscillator
  • DDR SDRAM: 64MB (8M x 16) Micron MT46V32M16
  • BURST Flash: 16MB Numonyx PC28F128P33T85A
  • NAND Flash: 2Gb Numonyx NAND02, SPI Flash: 16Mbit Numonyx M25P16
  • Hard Drive: Toshiba MK4032GAX 40GB 2.5" drive
  • AC 97 CODEC: AD1980 5.1 surround codec
  • Keypad: ACT components, ACT-07-30008-000-R 4x4 keypad assembly
  • Thumbwheel: CTS corp 290UAB0R201B2, rotary encoder
  • UART: ADM3202 RS-232 line driver/receiver, DB9 female connector
  • Connectors: HS USB OTG, SD memory, CAN (2), HOST, expansion Interface (3), STAMP interface (7)
ESD sensitive
This board should not be used in or near any medical equipment or RF devices.

Product Information

Silicon Manufacturer:
Analog Devices
Accessory Type:
No. of Bits:
32bit
For Use With:
Silicon Family Name:
Blackfin
Core Architecture:
DSP
Core Sub-Architecture:
Blackfin
Silicon Core Number:
ADSP-BF548
Kit Contents:
ADSP-BF548 eval board, VisualDSP++ software
Features:
Product Range:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Audio
  • Imaging, Video & Vision
  • Signal Processing
  • Communications & Networking
  • Industrial
  • Sensing & Instrumentation
  • Consumer Electronics
  • Automotive
  • Multimedia

Contents

ADSP-BF548 EZ-KIT Lite board, VisualDSP++ Installation Quick Reference Card, CD containing VisualDSP++ s/w, debug s/w, USB driver files, ADSP-BF548 EZ-KIT Lite Evaluation System Manual, 7.5VDC power supply, 256MB secure digital (SD) memory card, 1GB USB flash drive, 7 foot Ethernet crossover cable & patch cable, 4 x 6ft 3.5 mm male to male audio cables, 3.5 mm headphones, 10 foot USB A-B male cable for USB Debug Agent, 5-in-1cable and connectors, Ethernet loopback connector, CAN loopback cable

Notes

This board should not be used in or near any medical equipment or RF devices.

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.