Low

ADZS-BF537-STAMP - 

Stamp Board, UCLINUX, 32bit, Linux OS Based, uClinux 2.6.x, Das U-Boot Bootloader

ADZS-BF537-STAMP - Stamp Board, UCLINUX, 32bit, Linux OS Based, uClinux 2.6.x, Das U-Boot Bootloader
ADZS-BF537-STAMP - Stamp Board, UCLINUX, 32bit, Linux OS Based, uClinux 2.6.x, Das U-Boot Bootloader

The actual product may differ from image shown

Manufacturer Part No:
ADZS-BF537-STAMP
Newark Part No.:
30M0364
Availability:
No Longer Manufactured

Product Information

:
Linux OS Based, uClinux 2.6.x, Das U-Boot Bootloader, Debug Capabilities Over Ethernet and JTAG
:
Analog Devices
:
Blackfin
:
Blackfin
:
ADSP-BF537
:
ADSP-BF53x
:
32bit
:
STAMP Eval Board and CD
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The BF537 STAMP board Support Package (BSP) provides developers with a cost effective environment to develop embedded systems with the Blackfin Processor. The STAMP BSP has been specifically designed to support the development and porting of open source uClinux applications and includes the full complement of memory along with serial and network interfaces. The BSP includes an ADSP-BF537 STAMP board and a CD with a recent copy of the Blackfin open source development tools and uClinux Kernel, documentation, board schematics, gerbers and layout files. There are several Analog Devices daughter cards available for use with the STAMP board. Three separate SPI ADC daughter cards are available - AD7476, AD7476A and AD7940 - each one providing an Analogue input interface. In addition, an AD1836 daughter card is available that provides an audio interface. Look out for additional daughter cards in the future with various other interfaces such as video and Analogue input/output.
  • Linux OS based on uClinux 2.6.x, GPL license compliant, complete kernel and driver source code
  • GNU gcc (C/C++) support with gdb/kgdb debug capabilities over Ethernet and JTAG
  • Features Das U-Boot Universal Boot loader
  • Complete Linux IP stack including standard protocols Device drivers for on-board peripherals
  • 3 separate SPI ADC daughter cards are available-AD7476, AD7476A and AD7940
  • CE certified

Applications

Audio, Imaging, Video & Vision, Signal Processing, Communications & Networking, Industrial, Sensing & Instrumentation, Consumer Electronics

Contents

STAMP Eval Board and CD

Warnings

ESD sensitive

Associated Products

Compare Selected

No Longer Manufactured

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Please could you provide more information on ADZS-BF537-STAMP Product ?
2 years, 8 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
The BF537 STAMP board Support Package (BSP) provides developers with a cost effective environment to develop embedded systems with the Blackfin Processor. The STAMP BSP has been specifically designed to support the development and porting of open source uClinux applications and includes the full complement of memory along with serial and network interfaces. The BSP includes an ADSP-BF537 STAMP board and a CD with a recent copy of the Blackfin open source development tools and uClinux Kernel, documentation, board schematics, gerbers and layout files. There are several Analog Devices daughter cards available for use with the STAMP board. Three separate SPI ADC daughter cards are available - AD7476, AD7476A and AD7940 - each one providing an analog input interface. In addition, an AD1836 daughter card is available that provides an audio interface. Look out for additional daughter cards in the future with various other interfaces such as video and analog input/output.

Feature & Benefits:
Linux OS based on uClinux 2.6.x, GPL license compliant, complete kernel and driver source code
GNU gcc (C/C++) support with gdb/kgdb debug capabilities over Ethernet and JTAG
Features Das U-Boot Universal Bootloader
Complete Linux IP stack including standard protocols Device drivers for on board peripherals
3 separate SPI ADC daughter cards are available-AD7476, AD7476A and AD7940
CE certified

Applications: Audio, Imaging, Video & Vision, Signal Processing, Communications & Networking, Industrial, Sensing & Instrumentation, Consumer Electronics

Warnings:
ESD sensitive

Kit Contents:
STAMP Eval Board and CD
2 years, 8 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:13.307-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_30M0364, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.