Low

ADZS-BF537-EZLITE - 

Evaluation Kit, Ethernet, UART, 32bit, RS232 UART Line Driver/Receiver

ADZS-BF537-EZLITE - Evaluation Kit, Ethernet, UART, 32bit, RS232 UART Line Driver/Receiver

The actual product may differ from image shown

Manufacturer Part No:
ADZS-BF537-EZLITE
Newark Part No.:
21M6778
Availability:
No Longer Manufactured

Product Information

:
Maximum Core Clock Rate of 600MHz, RS232 UART Line Driver/Receiver
:
Analog Devices
:
Blackfin
:
Blackfin
:
ADSP-BF537
:
Blackfin
:
32bit
:
Evaluation Board w/ Evaluation version of VisualDSP++, cd, power supply, and a USB cable
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ADSP-BF537 EZ-KIT Lite provides developers with a cost-effective method for evaluation of the ADSP-BF537 Blackfin Processor and its rich set of system peripherals including the IEEE 802.3 10/100 Ethernet MAC and CAN 2.0B controller. A TCP/IP stack with integrated device driver and example code is provided in VisualDSP++ release 4.0. This evaluation system was designed with an emphasis on modularity and expandability. With this EZ-KIT Lite, users can learn more about Analog Devices' ADSP-BF537 hardware and software development and quickly prototype applications. The EZ-KIT Lite includes an ADSP-BF537 Processor desktop evaluation-board along with an evaluation suite for VisualDSP++ development and debugging environment with the C/C++ compiler, assembler and linker. It also includes sample processor application programs, CE-approved power supply, a USB cable, both straight through and cross-over Ethernet cables, a 3.5mm stereo cable and a pair of stereo headphones.
  • Analogue Devices ADSP-BF537 Blackfin processor
  • Max core clock rate of 600MHz
  • 64MB (32M x 16) SDRAM, 4MB (2M x 16) FLASH memory
  • SMSC LAN83C185 10/100 PHY with RJ45 connector
  • CAN TJA1041 transceiver with 2 RJ10 connector
  • Features AD1871 96KHz stereo ADC with 1/8" jack connector
  • Features AD1854 96KHz stereo DAC with 1/8" jack connector
  • RS-232 UART line driver/receiver
  • National Instruments Educational Laboratory Virtual Instrumentation Suite (ELVIS) Interface
  • MT48LC32M8-64MB (8M x 8bits x 4 banks) x 2 chips of SDRAM

Applications

Audio, Imaging, Video & Vision, Signal Processing, Communications & Networking, Industrial, Sensing & Instrumentation, Consumer Electronics, Sensing & Instrumentation

Contents

ADSP-BF537 EZ-KIT Lite board, VisualDSP++ Installation Quick Reference Card, CD containing: VisualDSP++ software,ADSP-BF537 EZ-KIT Lite debug software,, USB driver files, Example programs, ADSP-BF537 EZ-KIT Lite Evaluation System Manual (this document), Universal 7V DC power supply, 7 foot Ethernet crossover cable, 7 foot Ethernet patch cable, 6 foot 3.5 mm male to male audio cable, 3.5 mm headphones, 10 foot USB 2.0 cable

Footnotes

This board should not be used in or near any medical equipment or RF devices.

Warnings

ESD sensitive

Associated Products

Compare Selected

No Longer Manufactured

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Please could you provide more information on ADZS-BF537-EZLITE Product ?
2 years, 8 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
The ADSP-BF537 EZ-KIT Lite provides developers with a cost-effective method for evaluation of the ADSP-BF537 Blackfin Processor and its rich set of system peripherals including the IEEE 802.3 10/100 Ethernet MAC and CAN 2.0B controller. It includes TCP/IP stack with integrated device driver and example code provided in VisualDSP++ release 4.0. This evaluation system was designed with an emphasis on modularity and expandability. With this EZ-KIT Lite, users can learn more about Analog Devices’ ADSP-BF537 hardware and software development and quickly prototype applications. The EZ-KIT Lite includes an ADSP-BF537 Processor desktop evaluation board along with an evaluation suite for VisualDSP++ development and debugging environment with the C/C++ compiler, assembler and linker. It also includes sample processor application programs, CE-approved power supply, a USB cable, both straight through and cross-over Ethernet cables, a 3.5mm stereo cable and a pair of stereo headphones.

Feature & Benefits:
Analog Devices ADSP-BF537 Blackfin processor
Max core clock rate of 600MHz
64MB (32M x 16) SDRAM, 4MB (2M x 16) FLASH memory
SMSC LAN83C185 10/100 PHY with RJ45 connector
CAN TJA1041 transceiver with 2 RJ10 connector
Features AD1871 96KHz stereo ADC with 1/8" jack connector
Features AD1854 96KHz stereo DAC with 1/8" jack connector
RS-232 UART line driver/receiver
National Instruments Educational Laboratory Virtual Instrumentation Suite (ELVIS) Interface
MT48LC32M8-64MB (8M x 8bits x 4 banks) x 2 chips of SDRAM

Applications: Audio, Imaging, Video & Vision, Signal Processing, Communications & Networking, Industrial, Sensing & Instrumentation, Consumer Electronics

Warnings:
ESD sensitive

Kit Contents:
ADSP-BF537 EZ-KIT Lite board, VisualDSP++ Installation Quick Reference Card, CD containing: VisualDSP++ software,ADSP-BF537 EZ-KIT Lite debug software,, USB driver files, Example programs, ADSP-BF537 EZ-KIT Lite Evaluation System Manual (thisdocument), Universal 7V DC power supply, 7 foot Ethernet crossover cable, 7 foot Ethernet patch cable, 6 foot 3.5 mm male to male audio cable, 3.5 mm headphones, 10 foot USB 2.0 cable
2 years, 8 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:02.313-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_21M6778, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.