Low

ADZS-BF533-EZLITE - 

Evaluation Kit, Visual DSP++, 32bit, Audio and Video Processing

ANALOG DEVICES ADZS-BF533-EZLITE

The actual product may differ from image shown

Manufacturer Part No:
ADZS-BF533-EZLITE
Newark Part No.:
28M3961
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADSP-BF533 EZ-KIT Lite provides developers with a cost-effective method for initial evaluation of the ADSP-BF533 Blackfin Processor for a wide range of applications including audio and video processing. The EZ-KIT Lite includes an ADSP-BF533 desktop evaluation-board and fundamental debugging software to facilitate architecture evaluations via a USB-based PC-hosted tool set. With this EZ-KIT Lite, users can learn more about ADI's ADSP-BF533 hardware and software development and prototype applications. The ADSP-BF533 EZ-KIT Lite provides an evaluation suite of the VisualDSP++ integrated development and debug environment. The VisualDSP++ software included with the EZ-KIT Lite is limited in program memory size for use solely with the EZ-KIT Lite product.
  • Analogue Devices ADSP-BF533 Blackfin processor
  • 64MB (32M x 16bit) SDRAM
  • 2MB (512K x 16bit x 2) FLASH memory
  • ADV7183 video decoder w/ 3 input RCA jacks
  • AD1836 96KHz audio codec w/ 4 input and 6 output RCA jacks
  • ADV7171 video encoder w/ 3 output RCA jacks
  • ADM3202 RS-232 line driver/receiver
  • CE certified
  • JTAG ICE 14 pin header
  • Six output RCA phono jacks (3 channels)

Applications

Audio, Imaging, Video & Vision, Signal Processing, Communications & Networking, Industrial, Automotive, Sensing & Instrumentation, Industrial

Contents

ADSP-BF533 EZ-KIT Lite board, VisualDSP++ Installation Quick Reference Card, CD containing VisualDSP++ software,ADSP-BF533 EZ-KIT Lite debug software, USB driver files, Example programs,ADSP-BF533 EZ-KIT Lite Evaluation System Manual, Universal 7.5V DC power supply, USB 2.0 type cable, Registration card

Footnotes

This board should not be used in or near any medical equipment or RF devices.

Warnings

ESD sensitive

Product Information

:
Analog Devices
:
32bit
:
Blackfin
:
Blackfin
:
SHARC
:
ADSP-BF533
:
Evaluation Board w/ Evaluation version of VisualDSP++
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 9/11/17

Not Normally Stocked

Non-Cancelable / Non Returnable

$489.38 $ 489.38
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $489.38
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Please could you provide more information on ADZS-BF533-EZLITE Product ?
2 years, 8 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
The ADSP-BF533 EZ-KIT Lite provides developers with a cost-effective method for initial evaluation of the ADSP-BF533 Blackfin Processor for a wide range of applications including audio and video processing. The EZ-KIT Lite includes an ADSP-BF533 desktop evaluation board and fundamental debugging software to facilitate architecture evaluations via a USB-based PC-hosted tool set. With this EZ-KIT Lite, users can learn more about ADI's ADSP-BF533 hardware and software development and prototype applications. The ADSP-BF533 EZ-KIT Lite provides an evaluation suite of the VisualDSP++ integrated development and debug environment. The VisualDSP++ software included with the EZ-KIT Lite is limited in program memory size for use solely with the EZ-KIT Lite product.

Feature & Benefits:
Analog Devices ADSP-BF533 Blackfin processor
64MB (32M x 16bit) SDRAM
2MB (512K x 16bit x 2) FLASH memory
ADV7183 video decoder w/ 3 input RCA jacks
AD1836 96KHz audio codec w/ 4 input and 6 output RCA jacks
ADV7171 video encoder w/ 3 output RCA jacks
ADM3202 RS-232 line driver/receiver
CE certified

Applications: Audio, Imaging, Video & Vision, Signal Processing, Communications & Networking, Industrial, Automotive

Warnings:
ESD sensitive

Kit Contents:
ADSP-BF533 EZ-KIT Lite board, VisualDSP++ Installation Quick Reference Card, CD containing VisualDSP++ software,ADSP-BF533 EZ-KIT Lite debug software,USB driver files,Example programs,ADSP-BF533 EZ-KIT Lite Evaluation System Manual,Universal 7.5V DC power supply,USB 2.0 type cable,Registration card
2 years, 8 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:04.556-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_28M3961, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.