Low

ADZS-BF518F-EZLITE - 

Evaluation Kit, Blackfin, PSU, USB-based, PC-hosted Tool Set, With Visual DSP++

ADZS-BF518F-EZLITE - Evaluation Kit, Blackfin, PSU, USB-based, PC-hosted Tool Set, With Visual DSP++

The actual product may differ from image shown

Manufacturer Part No:
ADZS-BF518F-EZLITE
Newark Part No.:
51P3751
Availability:
No Longer Manufactured

Product Information

:
USB-based, PC-hosted Tool Set
:
Analog Devices
:
Blackfin
:
SHARC
:
ADSP-BF518F
:
Blackfin
:
32bit
:
Brd, PSU, CD, Docs, SD Card, Cables
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ADSP-BF518F EZ-KIT Lite provides developers with a cost-effective method for initial evaluation of the ADSP-BF512/F, BF514/F, BF516/F, BF518/F Blackfin Processors via a USB-based, PC-hosted tool set. With this EZ-KIT Lite, users can learn more about the Analog Devices (ADI) ADSP-BF518F hardware and software development and quickly prototype a wide range of applications. The EZ-KIT Lite includes an ADSP-BF518F Blackfin Processor desktop evaluation-board along with an evaluation suite for VisualDSP++ development and debugging environment including the C/C++ compiler, assembler and linker. The evaluation suite of VisualDSP++ is designed to be used with the EZ-KIT Lite only. The EZ-KIT Lite also comes with a standalone debug agent board that is removable to allow a user to plug-in an external emulator.
  • Analogue Devices ADSP-BF518F Blackfin processor
  • Evaluation version of VisualDSP++
  • Debug Agent Board, Ethernet, USB cable, power supply
  • Numonyx M29W320EB-4MB (2M x 16bits) of parallel flash memory
  • Micron MTFC2GDKDM-2GB of eMMC flash memory
  • Analog Devices SSM2603 low-power audio codec
  • Ethernet interface: National Semiconductor DP83848 PHY device, 10-BaseT and 100-BaseTX,Auto-MDIX
  • ADC interface: Analog Devices AD7266 2 MSPS, 12bit, 3-channel SAR Analogue to digital converter
  • Numonyx M25P16-16Mb of SPI flash memory
  • JTAG ICE 14 pin header, Blackfin power measurement jumpers

Applications

Audio, Imaging, Video & Vision, Signal Processing, Communications & Networking, Automotive

Contents

ADSP-BF518F EZ-Board, VisualDSP++ Installation Quick Reference Card, CD containing: VisualDSP++ software, ADSP-BF518F EZ-Board debug software, USB driver files, Example programs, ADSP-BF518F EZ-Board Evaluation System Manual, Universal 5.0V DC power supply, 256 MB SD card, 7 foot Ethernet patch cable, Two 6 foot 3.5 mm male to male audio cables

Footnotes

This board should not be used in or near any medical equipment or RF devices.

Warnings

ESD sensitive

Associated Products

Compare Selected

No Longer Manufactured

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Please could you provide more information on ADZS-BF518F-EZLITE Product ?
2 years, 8 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
The ADSP-BF518F EZ-KIT Lite provides developers with a cost-effective method for initial evaluation of the ADSP-BF512/F, BF514/F, BF516/F, BF518/F Blackfin Processors via a USB-based, PC-hosted tool set. With this EZ-KIT Lite, users can learn more about the Analog Devices (ADI) ADSP-BF518F hardware and software development and quickly prototype a wide range of applications. The EZ-KIT Lite includes an ADSP-BF518F Blackfin Processor desktop evaluation board along with an evaluation suite for VisualDSP++ development and debugging environment including the C/C++ compiler, assembler and linker. The evaluation suite of VisualDSP++ is designed to be used with the EZ-KIT Lite only. The EZ-KIT Lite also comes with a standalone debug agent board that is removable to allow a user to plug-in an external emulator.

Feature & Benefits:
Analog Devices ADSP-BF518F Blackfin processor
Evaluation version of VisualDSP++
Debug Agent Board, Ethernet, USB cable, power supply
Numonyx M29W320EB-4MB (2M x 16bits) of parallel flash memory
Micron MTFC2GDKDM-2GB of eMMC flash memory
Analog Devices SSM2603 low-power audio codec
Ethernet interface: National Semiconductor DP83848 PHY device, 10-BaseT and 100-BaseTX,Auto-MDIX
ADC interface: Analog Devices AD7266 2 MSPS, 12bit, 3 channel SAR analog to digital converter
Numonyx M25P16-16Mb of SPI flash memory
JTAG ICE 14 pin header, Blackfin power measurement jumpers

Applications: Audio, Imaging, Video & Vision, Signal Processing, Communications & Networking

Warnings:
ESD sensitive

Kit Contents:
ADSP-BF518F EZ-Board,VisualDSP++ Installation Quick Reference Card, CD containing: VisualDSP++ software, ADSP-BF518F EZ-Board debug software, USB driver files, Example programs, ADSP-BF518F EZ-Board Evaluation System Manual, Universal 5.0V DC power supply, 256 MB SD card, 7 foot Ethernet patch cable, Two 6 foot 3.5 mm male to male audio cables
2 years, 7 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:13.732-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_51P3751, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.