Low

ADZS-BF506F-EZLITE - 

Evaluation Kit, Visual DSP++, 32bit, Universal Asynchronous Receiver/Transmitter

ANALOG DEVICES ADZS-BF506F-EZLITE

The actual product may differ from image shown

Manufacturer Part No:
ADZS-BF506F-EZLITE
Newark Part No.:
26R2456
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADSP-BF506F EZ-KIT Lite provides developers with a cost-effective method for initial evaluation of the ADSP-BF504/F and BF506F Blackfin Processors via a USB-based, PC-hosted tool set. With this EZ-KIT Lite, users can learn more about the Analog Devices (ADI) ADSP-BF506F hardware and software development and quickly prototype a wide range of applications. The EZ-KIT Lite includes an ADSP-BF506F Blackfin Processor desktop evaluation-board along with an evaluation suite for VisualDSP++ development and debugging environment including the C/C++ compiler, assembler and linker. The evaluation suite of VisualDSP++ is designed to be used with the EZ-KIT Lite only.
  • Analogue Devices ADSP-BF506F Blackfin processor
  • Programmable VDDINT core power: AD5258 TWI digital potentiometer and ADP1715 regulator
  • Internal parallel flash memory:-4 MB (2M x 16bits)
  • SPI flash memory: Numonyx M25P16-16 Mb
  • Internal ADC: 2MSPS, 12bit, 3-channel SAR ADC, 12 single ended inputs, 6 differential inputs
  • UART: ADM3202 RS-232 line driver/receiver, DB9 female connector
  • LEDs: Five LEDs: one board reset (red), three general-purpose (amber) and one power (green)
  • Push buttons: Three push buttons: one reset and two programmable flags with debounce logic
  • Expansion I/F II: next generation of the expansion I/F design for access to processor signals
  • JTAG ICE 14 pin header, Bus powered, Evaluation version VisualDSP++ 5.0, USB Cable

Applications

Communications & Networking, Signal Processing, Automotive, Sensing & Instrumentation, Industrial, Imaging, Video & Vision, Audio

Contents

ADSP-BF506F EZ-KIT Lite board, VisualDSP++ Installation Quick Reference Card, CD containing: VisualDSP++ software, ADSP-BF506F EZ-KIT Lite debug software, USB driver files, Example programs, USB cable

Footnotes

This board should not be used in or near any medical equipment or RF devices.

Warnings

ESD sensitive

Product Information

:
Analog Devices
:
32bit
:
Blackfin
:
Blackfin
:
Blackfin
:
ADSP-BF506F
:
Board Cables CD Docs
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 9/11/17

Not Normally Stocked

Non-Cancelable / Non Returnable

$216.42 $ 216.42
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $216.42
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 2 questions : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
4 years, 4 months ago
by
Osman
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
BF506F chip is not available separately.
4 years ago
by
Anonymous
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Please could you provide more information on ADZS-BF506F-EZLITE Product ?
2 years, 8 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
The ADSP-BF506F EZ-KIT Lite provides developers with a cost-effective method for initial evaluation of the ADSP-BF504/F and BF506F Blackfin Processors via a USB-based, PC-hosted tool set. With this EZ-KIT Lite, users can learn more about the Analog Devices (ADI) ADSP-BF506F hardware and software development and quickly prototype a wide range of applications. The EZ-KIT Lite includes an ADSP-BF506F Blackfin Processor desktop evaluation board along with an evaluation suite for VisualDSP++ development and debugging environment including the C/C++ compiler, assembler and linker. The evaluation suite of VisualDSP++ is designed to be used with the EZ-KIT Lite only.

Feature & Benefits:
Analog Devices ADSP-BF506F Blackfin processor
Programmable VDDINT core power: AD5258 TWI digital potentiometer and ADP1715 regulator
Internal parallel flash memory:-4 MB (2M x 16bits)
SPI flash memory: Numonyx M25P16-16 Mb
Internal ADC: 2MSPS, 12bit, 3 channel SAR ADC, 12 single ended inputs, 6 differential inputs
UART: ADM3202 RS-232 line driver/receiver, DB9 female connector
LEDs: Five LEDs: one board reset (red), three general-purpose (amber) and one power (green)
Push buttons: Three push buttons: one reset and two programmable flags with debounce logic
Expansion I/F II: next generation of the expansion I/F design for access to processor signals
JTAG ICE 14 pin header, Bus powered, Evaluation version VisualDSP++ 5.0, USB Cable

Applications: Communications & Networking, Signal Processing, Automotive, Sensing & Instrumentation, Industrial, Imaging, Video & Vision, Audio

Warnings:
ESD sensitive

Kit Contents:
ADSP-BF506F EZ-KIT Lite board, VisualDSP++ Installation Quick Reference Card, CD containing: VisualDSP++ software, ADSP-BF506F EZ-KIT Lite debug software, USB driver files, Example programs, USB cable
2 years, 8 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:23:06.679-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_26R2456, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.