Low

ANALOG DEVICES  ADZS-2189M-EZLITE  ADSP-2189M, WITH VISUAL DSP++, RS232, EVALUATION KIT

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 30M0502
  • Manufacturer Part No ADZS-2189M-EZLITE

Product Information


  • Core Architecture: ADSP-218x
  • Core Sub-Architecture: ADSP-218x
  • Features: RS-232 Interface Port, Boot Protected Flash PROM, Expansion Capabilities
  • Kit Contents: Board, RS-232 Serial Port, CD, Power Cable, Power Supply
  • No. of Bits: -
  • SVHC: To Be Advised
  • Silicon Core Number: ADSP-2189M
  • Silicon Family Name: ADSP-218x
  • Silicon Manufacturer: Analog Devices

Description

The ADSP-2189M EZ-KIT Lite provides developers with a cost-effective method for initial evaluation of the powerful ADSP-218x DSP family architecture. The ADSP-2189M EZ-KIT Lite includes a stand-alone ADSP-2189M DSP board and fundamental code generation debug software. With this EZ-KIT Lite, users can learn about DSP hardware and software development and evaluate potential applications of the ADSP-218X M family of DSPs. The ADSP-2189M EZ-KIT Lite provides an evaluation suite of the VisualDSP++ development environment with the C compiler, assembler and linker. All software tools are limited to use with the EZ-KIT Lite product. Demonstration programs shipped with this EZ-KIT Lite system include common signal processing algorithms such as convolution and Fibonacci calculations. Programs that demonstrate the use of the hardware features of the ADSP-2189M are provided including interrupts, overlays, timers and the on-board codec.

Features:

  • Analogue Devices ADSP-2189MKST-300 processor
  • RS-232 interface port, flash memory, User push buttons, Prototype area, User configurable jumpers
  • 2Mbit or greater boot protected flash PROM
  • Expansion capabilities
  • Evaluation suite of VisualDSP++
  • Support for 2.5 and 3.3 I/O selectable
  • AD73322AR-AnalogDevices stereo codec
  • One stereo pair of 1V RMS AC coupled line-level outputs
  • One stereo pair of 2V RMS AC coupled line-level inputs
  • One stereo pair of 20 mV RMS AC coupled microphone inputs

Applications:

  • Audio
  • Communications & Networking
  • Signal Processing

Contents:

ADSP-2189M EZ-KIT Lite board, Power cable with 7.5V DC power supply, RS-232 serial port 9 pin cable, CD containing:, VisualDSP++ for 16bit processors with a limited license, ADSP-2189M EZ-KIT Lite debug software, Example programs, ADSP-2189M EZ-KIT Lite Evaluation System Manual

Warnings

ESD sensitive


Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/70
  •  132/75

Availability

Availability: Not Currently Stocked

Price

Quantity List Price
1+ $326.25

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought