ANALOG DEVICES  ADZS-21489-EZLITE  Evaluation Kit, ADSP-21489, Visual DSP++, 32bit , Debug Agent Board

ANALOG DEVICES ADZS-21489-EZLITE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 63R9815
  • Manufacturer Part No ADZS-21489-EZLITE

Product Overview


The ADSP-21489 EZ-KIT Lite provides developers with a cost-effective method for initial evaluation of the ADSP-21483/21486/21487/21489 SHARCs Processors via a USB-based, PC-hosted tool set. With this EZ-KIT Lite, users can learn more about the Analog Devices (ADI) ADSP-21489 hardware and software development and quickly prototype a wide range of applications. The EZ-KIT Lite includes an ADSP-21489 SHARC Processor desktop evaluation-board along with an evaluation suite for VisualDSP++ development and debugging environment including the C/C++ compiler, assembler and linker. The evaluation suite of VisualDSP++ is designed to be used with the EZ-KIT Lite only. The EZ-KIT Lite also comes with a standalone debug agent board that is removable to allow a user to plug-in an external emulator.
  • Analogue Devices ADSP-21489 SHARC processor
  • Numonyx M29W320EB-4MB (4M x 8bits) of parallel flash memory
  • Micron MT48LC16M16A2P-6A-16Mbx x 16bits(256 Mb or 32 MB) of SDRAM memory
  • Numonyx M25P16-16Mb of SPI flash memory
  • Analog Devices AD1939 audio codec
  • Temperature monitor: ON Semiconductor ADM1032, Local and remote temperature sensing
  • 4 x 2 RCA Phono jack for eight channels of stereo output
  • 3.5 mm headphone jack with volume control connected to one of the stereo outputs
  • Supports all eight DACs and four ADCs in TDM and I2S modes at 48KHz, 96KHz and 192KHz sample rates
  • WDT system reset implementation, SHARC jumpers, JTAG ICE 14 pin header, USB cable

Applications

Audio; Communications & Networking; Signal Processing; Automotive; Industrial; Test & Measurement; Defence, Military & Aerospace; Imaging, Video & Vision
ESD sensitive

Contents

ADSP-21489 EZ-Board, VisualDSP++ Installation Quick Reference Card, CD containing: VisualDSP++ software, ADSP-21489 EZ-Board debug software, USB driver files, Example programs, Universal 5.0V DC power supply, 3.5 mm stereo headphones, 6 foot RCA audio cable, 6 foot 3.5 mm/RCA x 2 Y-cable, 3.5 mm stereo female to RCA male Y-cable
This board should not be used in or near any medical equipment or RF devices.
Back to top

Product Information


  • Silicon Manufacturer Analog Devices
  • Core Architecture SHARC
  • Core Sub-Architecture SHARC
  • Silicon Core Number ADSP-21489
  • Silicon Family Name SHARC
  • No. of Bits 32bit
  • Kit Contents Brd, Debug Agent, Software, Docs
  • Features Evaluation Version of VisualDSP++, Debug Agent Board
  • Product Range -
  • SVHC No SVHC (15-Jun-2015)
  •   element14 Technical Page (383.72KB) EN
  • Availability

    Availability:  1

    Available until stock is exhausted


    • 1 in stock for same day shipping

    Price for: Each

    Minimum order quantity: 1

    Order multiple quantity: 1

    Price: $518.86 $518.86

    Buy

    Price

    Quantity List Price Your Price
    1+ $538.32
     
     
    Low

    Legislation and Environmental


    Back to top

    Similar Products

    Customer Reviews


    Customer Q&A Exchange

    (There is 1 question : 1 answer on this product)

    Product Q&A

    Ask your questions. Share your answers.

     
     
    Browse Q&A
     
     
    Search Questions
    Need Product Support?
    If you need immediate technical support use Live Support or Contact Us.
    This space is yours...
    Use this space to Ask your peers product questions or Answer those questions posted by them.
    Details: 
    Please could you provide more information on ADZS-21489-EZLITE Product ?
    2 years, 8 months ago
    by
    NewarkProductEnrichment01
    0points
    0out of 0found this question helpful.
    Was this helpful?(0)(0)

    Answers

    A: 
    Description:
    The ADSP-21489 EZ-KIT Lite provides developers with a cost-effective method for initial evaluation of the ADSP-21483/21486/21487/21489 SHARCs Processors via a USB-based, PC-hosted tool set. With this EZ-KIT Lite, users can learn more about the Analog Devices (ADI) ADSP-21489 hardware and software development and quickly prototype a wide range of applications. The EZ-KIT Lite includes an ADSP-21489 SHARC Processor desktop evaluation board along with an evaluation suite for VisualDSP++ development and debugging environment including the C/C++ compiler, assembler and linker. The evaluation suite of VisualDSP++ is designed to be used with the EZ-KIT Lite only. The EZ-KIT Lite also comes with a standalone debug agent board that is removable to allow a user to plug-in an external emulator.

    Feature & Benefits:
    Analog Devices ADSP-21489 SHARC processor
    Numonyx M29W320EB-4MB (4M x 8bits) of parallel flash memory
    Micron MT48LC16M16A2P-6A-16Mbx x 16bits(256 Mb or 32 MB) of SDRAM memory
    Numonyx M25P16-16Mb of SPI flash memory
    Analog Devices AD1939 audio codec
    Temperature monitor: ON Semiconductor ADM1032, Local and remote temperature sensing
    4 x 2 RCA Phono jack for eight channels of stereo output
    3.5 mm headphone jack with volume control connected to one of the stereo outputs
    Supports all eight DACs and four ADCs in TDM and I2S modes at 48KHz, 96KHz and 192KHz sample rates
    WDT system reset implementation, SHARC jumpers, JTAG ICE 14 pin header, USB cable

    Applications: Audio, Communications & Networking, Signal Processing, Automotive, Industrial, Test & Measurement, Defence, Military & Aerospace, Imaging, Video & Vision

    Warnings:
    ESD sensitive

    Kit Contents:
    ADSP-21489 EZ-Board, VisualDSP++ Installation Quick Reference Card, CD containing: VisualDSP++ software, ADSP-21489 EZ-Board debug software, USB driver files, Example programs, Universal 5.0V DC power supply, 3.5 mm stereo headphones, 6 foot RCA audio cable, 6 foot 3.5 mm/RCA x 2 Y-cable, 3.5 mm stereo female to RCA male Y-cable
    2 years, 7 months ago
    by
    NewarkProductEnrichment1
    0points
    0out of 0found this answer helpful.
    Was this helpful?(0)(0)
    1 of 1
    • 2015-06-11T15:22:05.631-05:00
    • bvseo_lps, prod_bvqa, vn_prr_5.6
    • cp-1, bvpage1
    • co_hasquestionsanswers
    • loc_en_US, sid_63R9815, prod, sort_default
    1 of 1

    Community

    Like to see information about this product from other customers?

     Read discussions, blogs, documents from our community members.

    Filters:

    Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

    Associated Products


    Customers Also Bought