Low

ADZS-21489-EZBRD - 

Evaluation Board, SPI, UART, 32bit, Standalone Debug Agent Board

ANALOG DEVICES ADZS-21489-EZBRD

The actual product may differ from image shown

Manufacturer Part No:
ADZS-21489-EZBRD
Newark Part No.:
63R9814
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
SHARC
:
ADSP-21489
:
32bit
:
SHARC
:
Analog Devices
:
SHARC
:
Board, Docs
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ADZS-21489-EZBRD is an Sharc 21489 EZ-KIT lite for the ADSP-2148X Sharc family. The ADSP-21489 EZ-KIT lite provides developers with a cost-effective method for initial evaluation of the ADSP-21483/21486/21487/21489 Sharc's processors via a USB-based, PC-hosted tool set. With this EZ-KIT lite, users can learn more about the analog Devices (ADI) ADSP-21489 hardware and software development and quickly prototype a wide range of applications. The EZ-KIT lite includes an ADSP-21489 Sharc Processor desktop evaluation board along with an evaluation suite of the visualDSP++ development and debugging environment, including the C/C++ compiler, assembler and linker. The evaluation suite of visualDSP++ is designed to be used with the EZ-KIT lite only. The EZ-KIT lite also comes with a standalone debug agent board that is removable to allow a user to plug-in an external emulator.
  • EZ-kit lite has 21489 EZ-Board
  • Evaluation version of VisualDSP++
  • Debug Agent Board
  • Board can plug in to External Emulator

Applications

Embedded Design & Development, Motor Drive & Control, Automotive, Security, Test & Measurement, Automation & Process Control

Associated Products

Compare Selected