Low

ANALOG DEVICES  ADZS-21479-EZLITE  Evaluation Kit, VISUALDSP++, 32bit, Debug Agent Board

ANALOG DEVICES ADZS-21479-EZLITE
Manufacturer Part No:
ADZS-21479-EZLITE
Newark Part No.:
63R9813
Technical Datasheet:
See all Technical Docs
ANALOG DEVICES ADZS-21479-EZLITE
Video
360°

The actual product may differ from image shown

Product Overview

The ADSP-21479 EZ-KIT Lite provides developers with a cost-effective method for initial evaluation of the ADSP-21478/21479 SHARCs Processors via a USB-based, PC-hosted tool set. With this EZ-KIT Lite, users can learn more about the Analog Devices (ADI) ADSP-21479 hardware and software development and quickly prototype a wide range of applications. The EZ-KIT Lite includes an ADSP-21479 SHARC Processor desktop evaluation-board along with an evaluation suite for VisualDSP++ development and debugging environment including the C/C++ compiler, assembler and linker. The evaluation suite of VisualDSP++ is designed to be used with the EZ-KIT Lite only. The EZ-KIT Lite also comes with a standalone debug agent board that is removable to allow a user to plug-in an external emulator.
  • Analogue Devices ADSP-21479 SHARC processor
  • Numonyx M29W320EB-4MB (4M x 8bits) of parallel flash memory
  • Micron MT48LC16M16A2P-6A-16Mbx x 16bits(256Mb or 32MB) of SDRAM memory
  • Numonyx M25P16-16Mb of SPI flash memory
  • Analog Devices AD1939 audio codec
  • 4 x 2 RCA Phono jack for eight channels of stereo output
  • 4 x 1 RCA Phono jack for four channel of stereo input
  • 3.5mm headphone jack with volume control connected to one of the stereo outputs
  • Supports all eight DACs and four ADCs in TDM and I2S modes at 48KHz, 96KHz and 192KHz sample rates
  • WDT system reset implementation, RTC,SR, SHARC jumpers, JTAG ICE 14 pin header, USB cable
ESD sensitive
This board should not be used in or near any medical equipment or RF devices.

 

Product Information

Silicon Manufacturer:
Analog Devices
Accessory Type:
Core Architecture:
SHARC
For Use With:
Core Sub-Architecture:
SHARC
Silicon Core Number:
ADSP-21479
Silicon Family Name:
SHARC
No. of Bits:
32bit
Kit Contents:
Brd, Debug Agent, Software, Docs
Features:
Product Range:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Audio
  • Communications & Networking
  • Signal Processing
  • Automotive
  • Industrial
  • Test & Measurement
  • Defence, Military & Aerospace
  • Imaging, Video & Vision

Contents

ADSP-21479 EZ-Board, VisualDSP++ Installation Quick Reference Card, CD containing: VisualDSP++ software, ADSP-21479 EZ-Board debug software, USB driver files, Example programs, Universal 5.0V DC power supply, 3.5 mm stereo headphones, 6 foot RCA audio cable, 6 foot 3.5 mm/RCA x 2 Y-cable, 3.5 mm stereo female to RCA male Y-cable

Notes

This board should not be used in or near any medical equipment or RF devices.

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.