Low

ADZS-21469-EZLITE - 

Evaluation Kit, Evaluation Version of Visual DSP++, Debug Agent Board, SHARC

ANALOG DEVICES ADZS-21469-EZLITE

The actual product may differ from image shown

Manufacturer Part No:
ADZS-21469-EZLITE
Newark Part No.:
08R6654
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADZS-21469-EZLITE is an EZ-KIT Lite evaluation kit for ADSP-21469 SHARC processor. This kit provides developers with a cost effective method for initial evaluation of the ADSP-2146x SHARC processors via a USB based, PC hosted tool set. The ADSP-21469 offers the highest performance 450MHz/2700 MFLOPs within the fourth generation SHARC processor family. In addition to its higher core performance, the ADSP-21469 includes additional processing blocks such as FIR, IIR, and FFT accelerators to increase the total performance of the system. With this EZ-KIT Lite, users can learn more about the ADSP-21469 hardware and software development and quickly prototype a wide range of applications. The evaluation board is designed to be used in conjunction with the CrossCore Embedded Studio (CCES) and VisualDSP++ development environments to test the capabilities of the ADSP-21469 SHARC processors.
  • 128MB (64M x 16bits) double data rate synchronous dynamic random access memory (DDR2)
  • 4MB (4M x 8bits) parallel flash memory
  • 16MB SPI flash memory
  • AD1939 audio codec
  • Digital audio interface (DAI)
  • Local and remote temperature sensing
  • ADM3202 RS232 line driver/receiver
  • DB9 female connector
  • Five push buttons, one reset, two connected to DAI, two connected to FLAG pins of the processor
  • JTAG ICE 14 pin header

Applications

Audio, Automotive, Medical, Imaging, Video & Vision, Communications & Networking, Defence, Military & Aerospace, Test & Measurement, Motor Drive & Control

Contents

ADSP-21469 EZ-Board, VisualDSP++ IDE evaluation suite, Debug agent board, Universal 5.0V DC power supply, 3.5mm stereo headphones, 6 foot RCA audio cable, 6 foot 3.5mm/RCA x 2 Y cable, 3.5mm stereo female to RCA male Y cable.

Footnotes

This board should not be used in or near any medical equipment or RF devices.

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
Analog Devices
:
32bit
:
SHARC
:
SHARC
:
SHARC
:
ADSP-21469
:
Board Cables CD Docs
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 9/4/17

Not Normally Stocked

Non-Cancelable / Non Returnable

$598.13 $ 598.13
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $598.13
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Please could you provide more information on ADZS-21469-EZLITE Product ?
2 years, 8 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
The ADSP-21469 EZ-KIT Lite provides developers with a cost-effective method for initial evaluation of the ADSP-2146x SHARC Processors via a USB-based, PC-hosted tool set. With this EZ-KIT Lite, users can learn more about the Analog Devices (ADI) ADSP-21469 hardware and software development and quickly prototype a wide range of applications. The EZ-KIT Lite includes an ADSP-21469 SHARC Processor desktop evaluation board along with an evaluation suite for VisualDSP++ development and debugging environment including the C/C++ compiler, assembler and linker. The evaluation suite of VisualDSP++ is designed to be used with the EZ-KIT Lite only. The EZ-KIT Lite also comes with a standalone debug agent board that is removable to allow a user to plug-in an external emulator.

Feature & Benefits:
Analog Devices ADSP-21469 SHARC processor
Evaluation version of VisualDSP++
Double data rate synchronous dynamic random access memory(DDR2)
Numonyx M29W320EB-4MB (4M x 8bits) parallel flash memory
Numonyx M25P16-16Mb SPI flash memory
Analog Devices AD1939 audio codec
Temperature monitor: on semiconductor ADM1032, Local and remote temperature sensing
Supports all eight DACs and four ADCs in TDM and I2S modes at 48KHz, 9 KHz and 192KHz sample rates
3.5 mm headphone jack with volume control connected to one of the stereo outputs
JTAG ICE 14 pin header, SHARC power measurement jumpers

Applications: Audio, Communications & Networking, Signal Processing, Automotive, Industrial, Test & Measurement, Defence, Military & Aerospace, Imaging, Video & Vision

Warnings:
ESD sensitive

Kit Contents:
ADSP-21469 EZ-Board, VisualDSP++ Installation Quick Reference Card, CD containing: VisualDSP++ software, ADSP-21469 EZ-Board debug software, USB driver files, Example programs, ADSP-21469 EZ-Board Evaluation System Manual, Universal 5.0V DC power supply, 3.5 mm stereo headphones, 6 foot RCA audio cable, 6 foot 3.5 mm/RCA x 2 Y-cable, 3.5 mm stereo female to RCA male Y-cable
2 years, 8 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:22:09.149-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_08R6654, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.