Low

ANALOG DEVICES  ADZS-21369-EZLITE  Evaluation Suite, 32Bit, USB-based Debugger Interface

ANALOG DEVICES ADZS-21369-EZLITE
Manufacturer Part No:
ADZS-21369-EZLITE
Newark Part No.:
28M3966
Technical Datasheet:
See all Technical Docs
ANALOG DEVICES ADZS-21369-EZLITE
Video

The actual product may differ from image shown

Product Overview

The ADSP-21369 EZ-KIT Lite provides developers with a cost-effective method for initial evaluation of the ADSP-21367, ADSP-21368 and/or ADSP-21369 SHARC Processor architecture via a USB-based, PC-hosted tool set. With this EZ-KIT Lite, users can learn more...
  • ADSP-21369 SHARC Processor
  • AD1835 stereo, 96KHz, 24bit codec
  • 1MB of FLASH memory
  • 1M x 32bit x 4 banks SDRAM
  • 512KB of SRAM
  • 2Mbit SPI FLASH memory
  • ADM3202 RS-232 driver/receiver
  • USB-based debugger interface
  • Evaluation suite of VisualDSP++ development tools
  • National Instruments Educational Laboratory Virtual Instrumentation Suite (ELVIS) Interface
ESD sensitive
This board should not be used in or near any medical equipment or RF devices.

 

Product Information

Silicon Manufacturer:
Analog Devices
Accessory Type:
Core Architecture:
SHARC
For Use With:
Core Sub-Architecture:
SHARC
Silicon Core Number:
ADSP-21369
Silicon Family Name:
SHARC
No. of Bits:
32bit
Kit Contents:
Evaluation Board w/ Evaluation version of VisualDSP++
Product Range:
-
Features:
USB-based Debugger Interface, Evaluation suite of VisualDSP++
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Audio;
  • Communications & Networking;
  • Signal Processing;
  • Automotive;
  • Industrial;
  • Medical;
  • Test & Measurement;
  • Defence, Military & Aerospace;
  • Imaging, Video & Vision

Contents

ADSP-21369 EZ-KIT Lite board, VisualDSP++ Installation Quick Reference Card, CD containing: VisualDSP++ software, ADSP-21369 EZ-KIT Lite debug software, USB driver files Example programs,ADSP-21369 EZ-KIT Lite Evaluation System Manual (this document), Universal 7V DC power supply, USB 2.0 cable, 3.5 mm stereo headphones, 6 foot RCA audio cable, 6 foot 3.5 mm/RCA x 2 Y-cable

Notes

This board should not be used in or near any medical equipment or RF devices.

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.