Low

ANALOG DEVICES  ADZS-21262-EZLITE  Evaluation Kit, Visual DSP++, 32Bit, USB-based PC-hosted Tool Set

ANALOG DEVICES ADZS-21262-EZLITE
Manufacturer Part No:
ADZS-21262-EZLITE
Newark Part No.:
30M0497
Technical Datasheet:
See all Technical Docs
ANALOG DEVICES ADZS-21262-EZLITE
Video

The actual product may differ from image shown

Product Overview

The ADSP-21262 EZ-KIT Lite provides developers with a cost-effective method for initial evaluation of the ADSP-21262 SHARC Processor architecture for audio applications via a USB-based PC-hosted tool set. With this EZ-KIT Lite, users can learn more about ADI's ADSP-21262 hardware and software development and quickly prototype applications. The EZ-KIT Lite includes an ADSP-21262 Processor desktop evaluation-board along with an evaluation suite for VisualDSP++ development and debugging environment with the C/C++ compiler, assembler and linker. VisualDSP++ development and debugging software, along with the USB-based debugger interface, enables users to perform standard debugging functions (such as read and write memory, read and write registers, load and execute executables, set and clear breakpoints and single-step assembly, C and C++ source code).
  • ADSP-21262 SHARC processor
  • 1MB of flash memory
  • AD1835 stereo, 96KHz, 24bit sigma delta codec
  • 4X2 RCA jack for 4 channels of stereo audio output
  • 512KB of SRAM
  • 512Kbit SPI flash memory
  • 1X2 RCA jack for 1 channel of stereo audio input
  • Headphone jack (connected to 1 of the stereo outputs)
  • Parallel port, FLAGs, DAI, SPI interfaces
  • Include JTAG ICE 14pin header, 0ohm resistors for processor current measurement, SPI ,DAI header
ESD sensitive
This board should not be used in or near any medical equipment or RF devices.

Product Information

Silicon Manufacturer:
Analog Devices
Accessory Type:
No. of Bits:
32bit
For Use With:
Silicon Family Name:
SHARC
Core Architecture:
SHARC
Core Sub-Architecture:
SHARC
Silicon Core Number:
ADSP-21262
Kit Contents:
Evaluation Board, Software and USB Cable
Features:
Product Range:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Audio
  • Communications & Networking
  • Signal Processing
  • Automotive
  • Industrial
  • Medical
  • Test & Measurement
  • Defence, Military & Aerospace
  • Imaging, Video & Vision

Contents

ADSP-21262 EZ-KIT Lite board, VisualDSP++ Installation Quick Reference Card, CD containing: VisualDSP++ software, ADSP-21262 EZ-KIT Lite software USB driver files, Example programs, ADSP-21262 EZ-KIT Lite Evaluation System Manual (this document), Universal 7V DC power supply, USB 2.0 cable, Registration card (please fill out and return)

Notes

This board should not be used in or near any medical equipment or RF devices.

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.