Low

ANALOG DEVICES  ADXRS453BEYZ  MEMS Gyroscope, Digital, Yaw, ± 300°/s, 3.15 V, 5.25 V, LCC

ANALOG DEVICES ADXRS453BEYZ
Technical Data Sheet (881.79KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

MEMS Sensor Output:
Digital
Measurement Axis:
Yaw
Full Scale Rate Range:
± 300°/s
Supply Voltage Min:
3.15V
Supply Voltage Max:
5.25V
Sensor Case Style:
LCC
No. of Pins:
14Pins
Sensitivity Typ:
80LSB/°/s
Packaging:
Each
Product Range:
ADXRS453 Series
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products