Low

ANALOG DEVICES  ADXL345BCCZ  MEMS Accelerometer, 3-Axis, Digital, X, Y, Z, ± 2g, ± 4g, ± 8g, ± 16g, 2 V, 3.6 V, LGA

ANALOG DEVICES ADXL345BCCZ
ANALOG DEVICES ADXL345BCCZ
Manufacturer Part No:
ADXL345BCCZ
Newark Part No.:
04R8114
Product Range
ADXL345 Series
Technical Datasheet:
See all Technical Docs
ANALOG DEVICES ADXL345BCCZ
ANALOG DEVICES ADXL345BCCZ

The actual product may differ from image shown

Product Overview

The ADXL345 is a small, thin, ultralow power, 3-axis accelerometer with high resolution (13-bit) measurement at up to ±16 g. Digital output data is formatted as 16-bit twos complement and is accessible through either a SPI (3- or 4-wire) or I2C digital interface. The ADXL345 is well suited for mobile device applications. It measures the static acceleration of gravity in tilt-sensing applications , as well as dynamic acceleration resulting from motion or shock. Its high resolution (3.9 mg/LSB) enables measurement of inclination changes less than 1.0°.
  • Power consumption scales automatically with bandwidth
  • User-selectable resolution
  • Patent pending, embedded memory management system with FIFO technology minimises host processor load
  • Single tap/double tap detection
  • Activity/inactivity monitoring
  • Free-fall detection
  • SPI (3- and 4-wire) and I2C digital interfaces
  • Flexible interrupt modes map able to either interrupt pin
  • Measurement ranges selectable via serial command
  • 10,000 g shock survival
  • Bandwidth selectable via serial command

 

Product Information

MEMS Sensor Output:
Digital
Measurement Axis:
X, Y, Z
Acceleration Range:
± 2g, ± 4g, ± 8g, ± 16g
Supply Voltage Min:
2V
Supply Voltage Max:
3.6V
Sensor Case Style:
LGA
No. of Pins:
14Pins
Sensitivity Typ:
256LSB/g
Sensitivity Min:
230LSB/g
Sensitivity Max:
282LSB/g
Packaging:
Each
Product Range:
ADXL345 Series
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics
  • Sensing & Instrumentation
  • Medical
  • Industrial

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

ADXL345BCCZ-RL7

Digital Output Three-Axis XL 1500pc RL

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

1500+ $4.11 3000+ $4.06 6000+ $4.00 9000+ $3.95 More pricing

Buy
ADXL345BCCZ-RL

Digital Output Three-Axis Accel 4K RL

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

5000+ $3.70

Buy

Associated Products