Low

ANALOG DEVICES  ADXL335BCPZ  MEMS Accelerometer, 3-Axis, Analogue, X, Y, Z, ± 3.6g, 1.8 V, 3.6 V, LFCSP

ANALOG DEVICES ADXL335BCPZ
ANALOG DEVICES ADXL335BCPZ
Manufacturer Part No:
ADXL335BCPZ
Newark Part No.:
45P6448
Product Range
ADXL335 Series
Technical Datasheet:
See all Technical Docs
ANALOG DEVICES ADXL335BCPZ
ANALOG DEVICES ADXL335BCPZ

The actual product may differ from image shown

Product Overview

The ADXL335BCPZ is a small, thin, low-power, complete 3-axis Accelerometer with signal conditioned voltage outputs. The product measures acceleration with a minimum full-scale range of ±3g. It can measure the static acceleration of gravity in tilt-sensing applications, as well as dynamic acceleration resulting from motion, shock or vibration. The user selects the bandwidth of the accelerometer using the CX, CY and CZ capacitors at the XOUT, YOUT and ZOUT pins. Bandwidths can be selected to suit the application, with a range of 0.5Hz to 1600Hz for X and Y axes and a range of 0.5Hz to 550Hz for the Z axis.
  • 3-axis Sensing
  • Small, Low-profile Package
  • 350μA (Typical) Low Power
  • 10,000g Shock Survival
  • Excellent Temperature Stability
  • BW Adjustment with a Single Capacitor per Axis
ESD sensitive device, take proper precaution while handling the device, Although it features patented or proprietary protection circuitry, damage may occur on devices subjected to high energy ESD.

 

Product Information

MEMS Sensor Output:
Analogue
Measurement Axis:
X, Y, Z
Acceleration Range:
± 3.6g
Supply Voltage Min:
1.8V
Supply Voltage Max:
3.6V
Sensor Case Style:
LFCSP
No. of Pins:
16Pins
Sensitivity Typ:
300mV/g
Sensitivity Min:
270mV/g
Sensitivity Max:
330mV/g
Packaging:
Each
Product Range:
ADXL335 Series
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation;
  • Consumer Electronics;
  • Portable Devices;
  • Imaging, Video & Vision;
  • Computers & Computer Peripherals;
  • Medical;
  • Building Automation

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

MEMS Accelerometer, 3-Axis, Analogue, X, Y, Z, 3g, 1.8 V, 3.6 V, LFCSP

ANALOG DEVICES

681:  in stock

Price for: Each

1+ $6.07 10+ $5.42 25+ $4.88 50+ $4.57 More pricing

Buy
ADXL335BCPZ-RL7

Analog Output Three-Axis XL

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

1000+ $3.19 2000+ $3.04

Buy

Associated Products