Low

ANALOG DEVICES  ADV7680WBCPZ  HDMI/DVI, I2C, SPI, LFCSP, 64, -40 °C

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 04X3026
  • Manufacturer Part No ADV7680WBCPZ

Product Information


  • IC Interface Type: I2C, SPI
  • Interface Case Style: LFCSP
  • MSL: -
  • No. of Pins: 64
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: To Be Advised
  • Supply Voltage Max: -
  • Supply Voltage Min: -

Find similar products  grouped by common attribute

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 9/7/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 21

Order multiple quantity: 21

Unit Price: $18.81

Buy

Price

Quantity List Price
10 - 24 $18.81
25 - 49 $18.35
50 - 99 $16.84
100 - 499 $16.03
500 - 999 $15.68
1000 - 2499 $14.28
2500+ $14.05

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought