Low

ADV7611BSWZ-P - 

HDMI INTERFACE, 1.89V, LQFP-64

ADV7611BSWZ-P - HDMI INTERFACE, 1.89V, LQFP-64

The actual product may differ from image shown

Manufacturer Part No:
ADV7611BSWZ-P
Newark Part No.:
45T0201
Product Range
ADV7611 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADV7611BSWZ-P is a HDMI Receiver with 165MHz maximum TMDS clock frequency. It is a high quality, single input HDMI®-capable receiver. It incorporates an HDMI-capable receiver that supports all mandatory 3D TV defined in HDMI 1.4a. It integrates a CEC controller that supports the capability discovery and control (CDC) feature. It has an audio output port for the audio data extracted from the HDMI stream. The HDMI receiver has an advanced mute controller that prevents audible extraneous noise in the audio output. The HDMI port has dedicated 5V detect and Hot Plug™ assert pins. The HDMI receiver also includes an integrated equalizer that ensures the robust operation of the interface with long cables. It contains one main component processor (CP) that processes the video signals from the HDMI receiver. It provides features such as contrast, brightness and saturation adjustments, STDI detection block, free run and synchronization alignment controls.
  • Supports formats up to UXGA 60Hz at 8bit
  • All mandatory and additional 3D video formats supported
  • Extended colourimetry, including sYCC601, Adobe RGB, Adobe YCC 601, xvYCC extended gamut colour
  • 24-bit output pixel bus
  • High-bandwidth digital content protection (HDCP) 1.4
  • HDCP repeater support up to 127KSVs supported
  • Programmable HDMI equalizer
  • 5V Detect and hot plug assert for HDMI port
  • Interrupt controller with two interrupt outputs
  • Standard identification (STDI) circuit

Applications

Automotive, Communications & Networking, Audio, Computers & Computer Peripherals, Imaging, Video & Vision

Warnings

Product features patented or proprietary protection circuitry, damage may occur on devices subjected to high energy ESD.

Product Information

:
HDMI
:
1.71V
:
1.89V
:
LQFP
:
64Pins
:
-40°C
:
85°C
:
Each
:
ADV7611 Series
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.