Low

ANALOG DEVICES  ADV7610BBCZ  INTERFACE, DVI/HDMI, 3.3V, CSPBGA-76

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 64W2594
  • Manufacturer Part No ADV7610BBCZ

Product Information


  • IC Interface Type: DVI, HDMI
  • Interface Case Style: CSPBGA
  • MSL: MSL 3 - 168 hours
  • No. of Pins: 76
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (16-Jun-2014)
  • Supply Voltage Max: 3.14V
  • Supply Voltage Min: 3.46V

Find similar products  grouped by common attribute

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 7/6/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 36

Order multiple quantity: 36

Unit Price: $11.67

Buy

Price

Quantity List Price
25 - 49 $11.67
50 - 99 $10.84
100 - 499 $10.23
500 - 999 $9.95
1000 - 2499 $9.06
2500+ $8.30

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought