Low

ANALOG DEVICES  ADV7610BBCZ-P  INTERFACE, DVI/HDMI, 3.3V, CSPBGA-76

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 64W2595
  • Manufacturer Part No ADV7610BBCZ-P

Product Information


  • IC Interface Type: DVI, HDMI
  • Interface Case Style: CSPBGA
  • MSL: MSL 3 - 168 hours
  • No. of Pins: 76
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (20-Jun-2013)
  • Supply Voltage Max: 3.46V
  • Supply Voltage Min: 3.14V

Find similar products  grouped by common attribute

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 12/1/14

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 35

Order multiple quantity: 35

Price: $12.02

Buy

Price

Quantity List Price
25 - 49 $12.02
50 - 99 $11.17
100 - 499 $10.54
500 - 999 $10.26
1000 - 2499 $9.34
2500+ $8.56

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
96W2768
ADV7610BBCZ-P

ADV7610BBCZ-P

ANALOG DEVICES

HDMI RECEIVER, LOW POWER, 165MHZ, 76BGA

HDMI RECEIVER, LOW POWER, 165MHZ, 76BGA; IC Interface Type:I2C, DVI, HDMI; Supply Voltage Min:1.71V; Supply Voltage Max:1.89V; Interface Case Style:CSPBGA; No. of Pins:76; Operating Temperature Min:-40°C; Operating Temperature ;RoHS Compliant: Yes

  Write a Review | Ask a Question

29

1+ $13.04 10+ $12.70 25+ $11.60 50+ $10.97 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 12/29/14

Customers Also Bought