Low

ANALOG DEVICES  ADV7513BSWZ  INTERFACE, DVI & HDMI, LQFP-64

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 23X6103
  • Manufacturer Part No ADV7513BSWZ

Product Information


  • IC Interface Type: DVI, HDMI
  • Interface Case Style: LQFP
  • MSL: MSL 3 - 168 hours
  • No. of Pins: 64
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -25°C
  • Packaging: Each
  • SVHC: No SVHC (16-Jun-2014)
  • Supply Voltage Max: 1.9V
  • Supply Voltage Min: 1.71V

Find similar products  grouped by common attribute

Availability

Availability:

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/2/15


Substitutes

  • 72T3567 - ANALOG DEVICES-ADV7513BSWZ-HDMI 1.4a Compatible HDMI Tx with CEC, TRAY

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $15.98

Buy

Price

Quantity List Price
1 - 49 $15.98
50 - 99 $14.49
100 - 249 $13.28
250 - 499 $12.34
500+ $11.53

ANALOG DEVICES-ADV7513BSWZ-INTERFACE, DVI & HDMI, LQFP-64;INTERFACE, DVI & HDMI, LQFP-64; IC Interface Type:DVI, HDMI; Supply Voltage Min:1.71V; Supply Voltage Max:1.9V; Interface Case Style:LQFP; No. of Pins:64; Operating Temperature Min:-25°C; Operating Temperature Max:85°C; ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
72T3567
ADV7513BSWZ

ADV7513BSWZ

ANALOG DEVICES

HDMI 1.4a Compatible HDMI Tx with CEC, TRAY

HDMI 1.4a Compatible HDMI Tx with CEC, TRAY ;RoHS Compliant: Yes

  Write a Review | Ask a Question

20

1+ $12.61 10+ $11.87 25+ $11.46 50+ $10.65 more…

Buy
  • 20 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/26/15

Customers Also Bought