Low

ANALOG DEVICES  ADV7511WBSWZ  HDMI TRANSMITTER, 3.45V, LQFP-64

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 45T0198
  • Manufacturer Part No ADV7511WBSWZ

Product Information


  • IC Interface Type: I2C, DVI, HDMI
  • Interface Case Style: LQFP
  • MSL: MSL 3 - 168 hours
  • No. of Pins: 64
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Packaging: Cut Tape
  • SVHC: No SVHC (16-Jun-2014)
  • Supply Voltage Max: 3.45V
  • Supply Voltage Min: 1.71V

Availability

Availability:  32


  • 32 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 5/25/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $14.55

Buy

Price

Quantity List Price
1 - 9 $14.55
10 - 24 $13.70
25 - 49 $13.23
50 - 99 $12.30
100 - 499 $11.60
500 - 999 $11.29
1000 - 2499 $10.27
2500+ $9.42

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
45T0199
ADV7511WBSWZ-RL

ADV7511WBSWZ-RL

ANALOG DEVICES

High-Definition Multimedia Interface, REEL

High-Definition Multimedia Interface, REEL

  Write a Review | Ask a Question

0

1500+ $11.05 3000+ $10.43 4500+ $9.81

Buy
    Per the manufacturer, more stock expected week of 5/11/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought