Low

ANALOG DEVICES  ADV7511KSTZ  INTERFACE, HDMI, 5V, LQFP-100

ANALOG DEVICES ADV7511KSTZ
Manufacturer Part No:
ADV7511KSTZ
Newark Part No.:
63R9807
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

IC Interface Type:
DVI, HDMI
Supply Voltage Min:
-
Supply Voltage Max:
5V
Interface Case Style:
LQFP
No. of Pins:
100Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.