Low

ADV7511KSTZ-P - 

INTERFACE, HDMI, 5V, LQFP-100

ANALOG DEVICES ADV7511KSTZ-P

The actual product may differ from image shown

Manufacturer Part No:
ADV7511KSTZ-P
Newark Part No.:
63R9808
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0°C
:
-
:
Each
:
70°C
:
DVI, HDMI
:
100Pins
:
LQFP
:
-
:
-
:
5V
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ADV7511KSTZ-P is a 225MHz High-definition Multimedia Interface HDMI™ Transmitter ideal for home entertainment products. The digital video interface contains an HDMI 1.4- and a DVI 1.0- compatible transmitter and supports all HDTV formats (including 1080p with 12-bit deep colour). The ADV7511 supports the HDMI 1.4-specific features, HEAC (ARC) and 3D video. In addition to these features, the ADV7511 supports x.v.Color™, high bit rate audio and programmable AVI InfoFrames. With the inclusion of HDCP, it allows the secure transmission of protected content as specified by the HDCP 1.4 protocol. It supports both S/PDIF and 8-channel I²S audio. Its high fidelity 8-channel I²S can transmit either stereo or 7.1 surround audio up to 768kHz. The S/PDIF can carry compressed audio including Dolby® Digital, DTS® and THX®. It is fabricated in an advanced CMOS process.
  • Audio return channel (ARC)
  • 3D Video support
  • Supports gamut metadata packet transmission
  • Programmable two-way colour space converter
  • Supports RGB, YCbCr and DDR
  • Supports ITU656-based embedded syncs
  • Automatic input video format timing detection (CEA-861-E)
  • 5V Tolerant I²C and HPD I/Os, no extra device needed
  • No audio master clock needed for supporting S/PDIF and I²S
  • On-chip MPU reports HDMI events through interrupts and registers

Applications

Automation & Process Control, Consumer Electronics, Computers & Computer Peripherals, Communications & Networking

Associated Products