Low

ANALOG DEVICES  ADV7510BSTZ-P  INTERFACE, HDMI, 5V, LQFP-100

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 24R9006
  • Manufacturer Part No ADV7510BSTZ-P

Product Information


  • IC Interface Type: DVI, HDMI
  • Interface Case Style: LQFP
  • MSL: -
  • No. of Pins: 100
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • SVHC: No SVHC (16-Jun-2014)
  • Supply Voltage Max: 5V
  • Supply Voltage Min: -

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 3/30/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 31

Order multiple quantity: 31

Price: $13.49

Buy

Price

Quantity List Price
25 - 49 $13.49
50 - 99 $12.53
100 - 499 $11.82
500 - 999 $11.50
1000 - 2499 $10.47
2500+ $9.60

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
63R9807
ADV7511KSTZ

ADV7511KSTZ

ANALOG DEVICES

INTERFACE, HDMI, 5V, LQFP-100

INTERFACE, HDMI, 5V, LQFP-100; IC Interface Type:DVI, HDMI; Supply Voltage Min:-; Supply Voltage Max:5V; Interface Case Style:LQFP; No. of Pins:100; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Packaging:Each; MSL:-;RoHS Compliant: Yes

  Write a Review | Ask a Question

2

1+ $13.95 10+ $13.13 25+ $12.69 50+ $11.79 more…

Buy
  • 2 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 4/6/15

Associated Products


Customers Also Bought