Low

ANALOG DEVICES  ADV7441ABSTZ-5P  Video Decoder IC, 10 bit Resolution, 170 MSPS Sample Rate, 12 Channels, 1.71 V to 1.89 V, LQFP-144

ANALOG DEVICES ADV7441ABSTZ-5P
Manufacturer Part No:
ADV7441ABSTZ-5P
Newark Part No.:
08R5319
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resolution (Bits):
10bit
Supply Voltage Min:
1.71V
Supply Voltage Max:
1.89V
TV / Video Case Style:
LQFP
No. of Pins:
144Pins
ADC Sample Rate:
170MSPS
No. of Input Channels:
12Channels
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products