Low

ANALOG DEVICES  ADV7441ABSTZ-170  VIDEO DECODER, 10BIT, LQFP-144

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 19P8251
  • Manufacturer Part No ADV7441ABSTZ-170

Product Information


  • Input Format: Analogue
  • MSL: -
  • No. of Pins: 144
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Format: Digital
  • Packaging: Each
  • SVHC: To Be Advised
  • Supply Voltage Max: 1.89V
  • Supply Voltage Min: 1.71V
  • TV / Video Case Style: LQFP

Find similar products  grouped by common attribute

Availability

Availability:  3

(Available until stock is exhausted)


  • 3 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $22.94

Buy

Price

Quantity List Price Your Price
1 - 9 $32.37
10 - 24 $30.85
25 - 49 $30.09
50 - 99 $27.61
100 - 499 $26.28
500 - 999 $25.71
1000 - 2499 $23.42
2500+ $23.04

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought