Low

ANALOG DEVICES  ADV7403KSTZ-140  IC, VIDEO DECODER 12BIT 140MSPS LQFP-100

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 59K3367
  • Manufacturer Part No ADV7403KSTZ-140

Product Information


  • ADC Sample Rate: 140MSPS
  • Input Format: Analogue
  • MSL: MSL 1 - Unlimited
  • No. of Input Channels: 12
  • No. of Pins: 100
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Output Format: Digital
  • Packaging: Each
  • Resolution (Bits): 12bit
  • SVHC: No SVHC (16-Jun-2014)
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 3V
  • Supply Voltage Range: 3V to 3.6V
  • TV / Video Case Style: LQFP

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/177
  •  130/195

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 3/16/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 10

Order multiple quantity: 10

Price: $38.04

Buy

Price

Quantity List Price
10 - 24 $38.04
25 - 49 $36.09
50 - 99 $33.89
100 - 249 $32.92
250+ $30.72

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought