Low

ANALOG DEVICES  ADV7403BSTZ-110  VIDEO DECODER 12 BIT 110MSPS LQFP-100

ANALOG DEVICES ADV7403BSTZ-110
Technical Data Sheet (450.04KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resolution (Bits):
12bit
Supply Voltage Min:
3.15V
Supply Voltage Max:
3.6V
TV / Video Case Style:
LQFP
No. of Pins:
100Pins
ADC Sample Rate:
110MSPS
No. of Input Channels:
12Channels
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
ADV7403 Series
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
RoHS Compliant:
Yes
Authorized Distributor