Low

ADV7393BCPZ - 

VIDEO ENCODER, 10 BIT, LFCSP-40

ADV7393BCPZ - VIDEO ENCODER, 10 BIT, LFCSP-40

The actual product may differ from image shown

Manufacturer Part No:
ADV7393BCPZ
Newark Part No.:
21M5538
Product Range
ADV7393 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADV7393 series high speed, Digital-to-Analog Video Encoders on single monolithic chips. Three 2.7 V/3.3 V, 10-bit video DACs (a single DAC for the WLCSP package) provide support for composite (CVBS), S-Video (Y-C) or component (YPrPb/RGB) analog outputs in either standard definition (SD) or high definition (HD) video formats. The single DAC WLCSP package supports CVBS (NTSC and PAL) output only in SD resolution. Cable detection and DAC autopower-down features ensure that power consumption is kept to a minimum. The device has an 8-bit video input port that supports SD video formats over an SDR interface and HD video formats over a DDR interface. The device has a 16-bit video input port that can be configured in a variety of ways. SD RGB input is supported. All members of the family support embedded EAV/SAV timing codes, external video synchronization signals and the I²C® and communication protocol.
  • Multiformat video input support 4:2:2 YCrCb (SD, ED and HD), 4:4:4 RGB (SD)
  • 74.25MHz 8-/10-/16-bit High definition input support
  • NTSC M, PAL B/D/G/H/I/M/N, PAL 60 support
  • NTSC and PAL square pixel operation (24.54MHz/29.5MHz)
  • Macrovision Rev 7.1.L1 (SD) and Rev 1.2 (ED) compliant
  • Copy generation management system (CGMS)
  • Closed captioning and wide screen signalling (WSS)
  • Integrated subcarrier locking to external video source
  • Complete on-chip video timing generator
  • On-chip test pattern generation
  • High definition (HD) programmable features (720p/1080i/1035i) 4x oversampling (297MHz)
  • Internal test pattern generator Colour and black bar, hatch, flat field/frame
  • Fully programmable YCrCb to RGB matrix
  • Programmable adaptive filter control and sharpness filter control
  • Serial MPU interface with I²C compatibility

Applications

Signal Processing, Consumer Electronics, Automotive, Imaging, Video & Vision, Portable Devices

Product Information

:
Digital
:
Analogue
:
1.71V
:
1.89V
:
LFCSP
:
40Pins
:
-40°C
:
85°C
:
Each
:
ADV7393 Series
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$12.01 $ 12.01
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $12.01
10 + $10.90
25 + $10.24
50 + $9.86
100 + $8.87
250 + $8.19
500 + $7.70
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.